Part Details for 39-00-0181 by Molex
Results Overview of 39-00-0181 by Molex
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPS4018-104MLC | Coilcraft Inc | General Purpose Inductor, 100uH, 20%, 1 Element, Ferrite-Core, SMD, 1515, ROHS COMPLIANT | |
LPS4018-155MLC | Coilcraft Inc | General Purpose Inductor, 1500uH, 20%, 1 Element, Ferrite-Core, SMD, 1515, ROHS COMPLIANT | |
RFB1010-181L | Coilcraft Inc | General Purpose Inductor, 180uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT |
Price & Stock for 39-00-0181
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35X2758
|
Newark | Rectangular Power Contact, Mini-Fit Jr. 5556 Series, Gold Plated Contacts, Phosphor Bronze, Socket Rohs Compliant: Yes |Molex 39-00-0181 (Alternate Part Number: 800755527933 RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 28000 |
|
$0.2930 / $0.3190 | Buy Now |
DISTI #
99W6433
|
Newark | Contact, Socket, 18Awg, Crimp, Product Range:Mini-Fit Jr. 5556 Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:18Awg, Contact Plating:Gold Plated Contacts, Wire Size Awg Min:24Awg Rohs Compliant: Yes |Molex 39-00-0181 (Alternate Part Number: 800755527933 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 9548 |
|
$0.4970 | Buy Now |
DISTI #
0039000181
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Reel - Tape and Reel (Alt: 0039000181) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 13 Weeks, 0 Days Container: Reel | 176000 |
|
$0.1977 / $0.2130 | Buy Now |
DISTI #
99W6433
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Reel - Product that comes on tape, but is not reeled (Alt: 99W6433) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 3 Days Container: Ammo Pack | 8384 Partner Stock |
|
$0.4970 | Buy Now |
DISTI #
MOL39-00-0181.P250
|
Heilind Electronics | CUT STRIP MINIFIT TERM CRP FE | Americas - 7687 in Stock |
|
$0.2773 / $0.3505 | Buy Now |
|
Bristol Electronics | Min Qty: 6 | 11650 |
|
$0.2243 / $0.8625 | Buy Now |
|
Bristol Electronics | 300 |
|
RFQ | ||
DISTI #
MX-39-00-0181
|
TME | Contact, female, gold-plated, 24AWG÷18AWG, Mini-Fit Jr, crimped Min Qty: 1 | 3474 |
|
$0.2290 / $0.3580 | Buy Now |
DISTI #
MOL39-00-0181
|
Interstate Connecting Components | MINIFIT TERM CRP FEM CHN BZ 30AU 18-24 | 170000247000 On Order |
|
$0.1973 / $0.2033 | Buy Now |
DISTI #
MOL39-00-0181.P250
|
Interstate Connecting Components | CUT STRIP MINIFIT TERM CRP FE | 1537 |
|
$0.2773 / $0.3505 | Buy Now |
Part Details for 39-00-0181
39-00-0181 CAD Models
39-00-0181 Part Data Attributes
|
39-00-0181
Molex
Buy Now
Datasheet
|
Compare Parts:
39-00-0181
Molex
Wire Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 11 Weeks, 3 Days | |
Samacsys Manufacturer | Molex | |
Additional Feature | MATING: GOLD OVER NICKEL (50), TERMINATION: TIN (100) OVER NICKEL (50) | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.122 inch | |
Cable Entry-Min | 0.051 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | LOOSE | |
Contact Gender | FEMALE | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Design Use | POWER | |
Finish Thickness | 30 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | PHOSPHOR BRONZE | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 9 A | |
Rated Voltage(AC) | 600 V | |
Rated Voltage(DC) | 600 V | |
Terminal Length | 0.169 inch | |
Terminal Type | CRIMP | |
Used With | 5557, 30067, 44516 OR 42474 HOUSING | |
Wire Size-Max | 18 AWG | |
Wire Size-Min | 24 AWG |
Alternate Parts for 39-00-0181
This table gives cross-reference parts and alternative options found for 39-00-0181. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 39-00-0181, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
39-00-0195 | Molex | Check for Price | Wire Terminal, ROHS COMPLIANT | 39-00-0181 vs 39-00-0195 |
39-00-0200 | Molex | Check for Price | Wire Terminal, ROHS COMPLIANT | 39-00-0181 vs 39-00-0200 |
39-00-0164 | Molex | Check for Price | Wire Terminal, ROHS COMPLIANT | 39-00-0181 vs 39-00-0164 |