Part Details for 39-00-0215 by Molex
Overview of 39-00-0215 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 39-00-0215
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0039000215
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Reel - Tape and Reel (Alt: 0039000215) RoHS: Compliant Min Qty: 24000 Package Multiple: 24000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.1497 | Buy Now |
DISTI #
538-39-00-0215-CT
|
Mouser Electronics | Headers & Wire Housings MN-FT TERM 22-28G F Cut Strip of 100 RoHS: Compliant | 4000 |
|
$0.1970 | Buy Now |
DISTI #
538-39-00-0215
|
Mouser Electronics | Headers & Wire Housings MiniFit Term Crp Fem Reel of 6000 RoHS: Compliant | 6000 |
|
$0.1100 / $0.1270 | Buy Now |
DISTI #
538-39-00-0215-MR
|
Mouser Electronics | Headers & Wire Housings MN-FT TERM 22-28G F Reel of 1000 RoHS: Compliant | 5000 |
|
$0.1500 | Buy Now |
|
Onlinecomponents.com | Contact SKT Crimp ST Cable Mount 22-28AWG Mini-Fit® Reel RoHS: Compliant |
1035000 Partner Stock |
|
$0.1240 / $0.1390 | Buy Now |
|
Quest Components | 1492 |
|
$0.2490 / $0.8300 | Buy Now | |
DISTI #
39-00-0215
|
TTI | Headers & Wire Housings MiniFit Term Crp Fem Reel of 6000 RoHS: Compliant pbFree: Pb-Free Min Qty: 6000 Package Multiple: 6000 Container: Reel | Americas - 0 |
|
$0.1100 | Buy Now |
DISTI #
0039000215
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Reel - Tape and Reel (Alt: 0039000215) RoHS: Compliant Min Qty: 24000 Package Multiple: 24000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.1497 | Buy Now |
DISTI #
0039000215
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Reel - Tape and Reel (Alt: 0039000215) RoHS: Compliant Min Qty: 24000 Package Multiple: 24000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.1497 | Buy Now |
DISTI #
Molex 39-00-0215
|
PEI Genesis | Connector Accessory | 3624000 |
|
Buy Now |
Part Details for 39-00-0215
39-00-0215 CAD Models
39-00-0215 Part Data Attributes
|
39-00-0215
Molex
Buy Now
Datasheet
|
Compare Parts:
39-00-0215
Molex
Wire Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | CONTACT FINISH: TIN ( 100) OVER NICKEL (50) | |
Assembly Item Name | CONTACT | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | CHAIN | |
Contact Gender | FEMALE | |
Contact Style | SQUARE PIN-SOCKET | |
DIN Conformance | NO | |
Finish Thickness | 100 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | PHOSPHOR BRONZE | |
Mounting Style | STRAIGHT | |
Terminal Length | 0.169 inch | |
Terminal Type | CRIMP | |
Used With | 5557, 30067, 43760, 44516, 42474 SERIES HOUSING | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 28 AWG |