Part Details for 39-00-0284 by Molex
Overview of 39-00-0284 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 39-00-0284
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Contact SKT Crimp ST Cable Mount 18-24AWG Reel RoHS: Compliant |
999000 Partner Stock |
|
$0.0209 / $0.0232 | Buy Now |
DISTI #
65759209
|
Verical | Contact SKT Crimp ST Cable Mount 18-24AWG Reel Min Qty: 8000 Package Multiple: 8000 | Americas - 1032000 |
|
$0.0220 | Buy Now |
|
Bristol Electronics | Min Qty: 42 | 6345 |
|
$0.0240 / $0.1200 | Buy Now |
|
Quest Components | BRASS, TIN FINISH, PUSH-ON TERMINAL | 5076 |
|
$0.0320 / $0.1600 | Buy Now |
|
Master Electronics | Contact SKT Crimp ST Cable Mount 18-24AWG Reel RoHS: Compliant |
999000 Partner Stock |
|
$0.0209 / $0.0232 | Buy Now |
DISTI #
10188210
|
TestEquity LLC | Molex 39-00-0284 2.36mm Diameter, Standard .093" Pin and Socket Crimp Terminal, Series 1381, Female, with Tin (Sn) over Copper Plated Brass Contact, 18-24 AWG, Reel | 1032000 |
|
$0.0200 | Buy Now |
Part Details for 39-00-0284
39-00-0284 CAD Models
39-00-0284 Part Data Attributes:
|
39-00-0284
Molex
Buy Now
Datasheet
|
Compare Parts:
39-00-0284
Molex
Push-On Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Molex | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Gauge | 18 AWG |