Part Details for 39-00-0317 by Molex
Overview of 39-00-0317 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 39-00-0317
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AH4029
|
Newark | Contact, Socket, 28-24Awg, Crimp Rohs Compliant: Yes |Molex 39-00-0317 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0690 / $0.1490 | Buy Now |
DISTI #
32T4489
|
Newark | .093Dia Crimp Rec. |Molex 39-00-0317 Min Qty: 60000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
|
Onlinecomponents.com | 2.36mm Diameter, Standard .093" Pin and Socket Crimp Terminal, Series 1433, Female, with Tin (Sn) over Copper Plated Brass Contact, 24-28 AWG, Reel RoHS: Compliant |
569716 In Stock |
|
$0.0226 / $0.0250 | Buy Now |
DISTI #
3049933
|
element14 Asia-Pacific | CONTACT, SOCKET, 28-24AWG, CRIMP RoHS: Compliant Min Qty: 10000 Container: Reel | 0 |
|
$0.0559 / $0.0669 | Buy Now |
DISTI #
3103167
|
element14 Asia-Pacific | CONTACT, SOCKET, 28-24AWG, CRIMP RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$0.0684 | Buy Now |
DISTI #
4234049
|
Farnell | CONTACT, SOCKET, 24-28AWG, CRIMP RoHS: Compliant Min Qty: 10000 Lead time: 1 Weeks, 2 Days Container: Each | 270000 |
|
$0.0452 | Buy Now |
DISTI #
3049933
|
Farnell | CONTACT, SOCKET, 28-24AWG, CRIMP RoHS: Compliant Min Qty: 10000 Lead time: 11 Weeks, 1 Days Container: Reel | 0 |
|
$0.0446 / $0.0477 | Buy Now |
DISTI #
3103167
|
Farnell | CONTACT, SOCKET, 28-24AWG, CRIMP RoHS: Compliant Min Qty: 1 Lead time: 16 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.0487 / $0.1306 | Buy Now |
|
Master Electronics | 2.36mm Diameter, Standard .093" Pin and Socket Crimp Terminal, Series 1433, Female, with Tin (Sn) over Copper Plated Brass Contact, 24-28 AWG, Reel RoHS: Compliant |
569716 In Stock |
|
$0.0226 / $0.0250 | Buy Now |
Part Details for 39-00-0317
39-00-0317 CAD Models
39-00-0317 Part Data Attributes
|
39-00-0317
Molex
Buy Now
Datasheet
|
Compare Parts:
39-00-0317
Molex
Connector Accessory, Contact, Brass,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Assembly Item Name | CONTACT | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Contact Resistance | 20 mΩ | |
Contact Style | ROUND PIN-SOCKET | |
DIN Conformance | NO | |
Finish Thickness | 35 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | BRASS | |
Mounting Style | STRAIGHT | |
Rated Current | 3 A | |
Terminal Length | 0.395 inch | |
Terminal Type | CRIMP | |
Wire Size-Max | 24 AWG | |
Wire Size-Min | 28 AWG |