Part Details for 39-01-2065 by Molex
Results Overview of 39-01-2065 by Molex
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
39-01-2065 Information
39-01-2065 by Molex is a Power Connector.
Power Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 471-2065-600 | Amphenol Communications Solutions | Plug mod,20Positions, 6.5mm,LEAD FREE, NEXLEV | |
| 20021832-06516T1LF | Amphenol Communications Solutions | Minitek127®, Board to Board Stacking Header , Surface Mount, Double Row, 16 positions, 1.27mm (0.500in) pitch. | |
| 54122-108120650LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded stacking vertical header, through hole, double Row, 12 position, 2.54mm (0.100in) pitch |
Price & Stock for 39-01-2065
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
08R6081
|
Newark | Connector Housing, Rcpt, 6Pos, 4.2Mm, Product Range:Mini-Fit Jr. 5557 Series, Gender:Receptacle, No. Of Positions:6Ways, Pitch Spacing:4.2Mm, For Use With:Molex Mini-Fit Jr. 5556 & Mini-Fit Plus Hcs 45750 Series Socket Contacts, Rohs Compliant: Yes |Molex 39-01-2065 (Alternate Part Number: 800753584334 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 44860 |
|
$0.2240 / $0.3810 | Buy Now |
|
DISTI #
38C9715
|
Newark | Connector Housing, Rcpt, 6Pos, Product Range:Mini-Fit Jr. 5557 Series, Gender:Receptacle, No. Of Positions:6Positions, Pitch Spacing:4.2Mm, For Use With:Molex Mini-Fit Jr. 5556 & Mini-Fit Plus Hcs 45750 Series Socket Contacts Rohs Compliant: Yes |Molex 39-01-2065 (Alternate Part Number: 800753584334 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 4501 |
|
$0.3670 / $0.6320 | Buy Now |
|
DISTI #
26AC7199
|
Newark | New Mini Fit Conn Housing 555706R210 Rohs Compliant: Yes |Molex 39-01-2065 (Alternate Part Number: 800753584334 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3670 / $0.6450 | Buy Now |
|
DISTI #
0039012065
|
Avnet Americas | - Bulk (Alt: 0039012065) COO: United States of America (the) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 15217228000 Factory Stock |
|
$0.1583 | Buy Now |
|
DISTI #
38C9715
|
Avnet Americas | Conn Power Housing Receptacle 6 POS 4.2mm ST Cable Mount Bag - Bulk (Alt: 38C9715) COO: United States of America (the) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 7461 Partner Stock |
|
$0.4390 / $0.6320 | Buy Now |
|
|
Bisco Industries | 1521 |
|
$1.2434 | Buy Now | |
|
DISTI #
MOL39-01-2065
|
Heilind Electronics | NEW MINI FIT CONN HOUSING | Americas - 307903 in Stock123000 On Order |
|
$0.2252 / $0.2845 | Buy Now |
|
|
Bristol Electronics | Min Qty: 7 | 1605 |
|
$0.2100 / $0.7500 | Buy Now |
|
|
Bristol Electronics | Min Qty: 3 | 459 |
|
$0.8599 / $2.4570 | Buy Now |
|
DISTI #
MX-39-01-2065
|
TME | Connector: wire-wire/PCB, plug, female, PIN: 6, Mini-Fit Jr, 600V Min Qty: 1 | 102717 |
|
$0.2300 / $0.4700 | Buy Now |