-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 6 Contact(s), Male, Crimp Terminal, Plug,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66241230
|
Verical | Conn Housing PL 6 POS 4.2mm Crimp ST Panel Mount Natural Mini-Fit Jr™ Bag Min Qty: 149 Package Multiple: 1 | Americas - 10000 |
|
$0.4200 | Buy Now |
DISTI #
77311233
|
Verical | Conn Housing PL 6 POS 4.2mm Crimp ST Panel Mount Natural Mini-Fit Jr™ Bag Min Qty: 250 Package Multiple: 1 | Americas - 8645 |
|
$0.3892 | Buy Now |
DISTI #
77777719
|
Verical | Conn Housing PL 6 POS 4.2mm Crimp ST Panel Mount Natural Mini-Fit Jr™ Bag Min Qty: 142 Package Multiple: 1 | Americas - 4261 |
|
$0.4956 | Buy Now |
DISTI #
0039012066
|
Avnet Americas | Conn Housing PL 6 POS 4.2mm Crimp ST Bag - Bulk (Alt: 0039012066) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 11110000 Factory Stock |
|
$0.2290 / $0.2457 | Buy Now |
DISTI #
95M9690
|
Newark | Connector Housing, Plug, 6Pos, Product Range:Mini-Fit Jr. 5559 Series, Gender:Plug, No. Of Positions:6Positions, Pitch Spacing:4.2Mm, For Use With:Molex Mini-Fit Jr. 5558, 30490 & Mini-Fit Plus 46012 Series Pin Contacts Rohs Compliant: Yes |Molex 39-01-2066 (Alternate Part Number: 800753759657 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2696 |
|
$0.4260 / $0.5030 | Buy Now |
DISTI #
538-39-01-2066
|
Mouser Electronics | Headers & Wire Housings 6 CKT PLUG HOUSING RoHS: Compliant | 3501 |
|
$0.3900 / $0.7600 | Buy Now |
|
Onlinecomponents.com | Conn Housing M 6 POS 4.2mm Crimp ST Panel Mount Mini-Fit Jr™ Bag RoHS: Compliant |
10000 Partner Stock |
|
$0.2979 / $0.4313 | Buy Now |
|
Bristol Electronics | 25 |
|
RFQ | ||
|
Quest Components | Header Connector, Cable Mount, Plug, 6 Contacts, Socket, 0.165 Pitch, Polarized Lock | 1893 |
|
$0.2926 / $0.7023 | Buy Now |
|
Quest Components | Header Connector, Cable Mount, Plug, 6 Contacts, Socket, 0.165 Pitch, Polarized Lock | 71 |
|
$0.6852 / $1.1420 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
39-01-2066
Molex
Buy Now
Datasheet
|
Compare Parts:
39-01-2066
Molex
Rectangular Power Connector, 6 Contact(s), Male, Crimp Terminal, Plug,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | MINI-FIT JR, COMPATIBLE CONTACTS: 39-00-0081; 44478-3111; 30490-2002 | |
Body Breadth | 0.46 inch | |
Body Depth | 0.94 inch | |
Body Length | 0.623 inch | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Arrangement | S0P6 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 2200VAC V | |
Durability | 30 Cycles | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 14.6784 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CSA,TUV,UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .5004 N |