Part Details for 39-01-2125 by Molex
Results Overview of 39-01-2125 by Molex
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (5 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (5 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
39-01-2125 Information
39-01-2125 by Molex is a Power Connector.
Power Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 68021-252HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right Angled Header, Through Hole, Double Row, 52 Positions, 2.54 mm (0.100in) Pitch. | |
| 68002-125HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Single Row, 25 Positions, 2.54 mm (0.100in) Pitch. | |
| 54122-128121250LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded stacking vertical header, through hole, double Row, 12 position, 2.54mm (0.100in) pitch |
Price & Stock for 39-01-2125
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
26AC7206
|
Newark | 12Ckt Rcpt Hsg 555712R210 Rohs Compliant: Yes |Molex 39-01-2125 (Alternate Part Number: 800753750791 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 7927 |
|
$0.3480 | Buy Now |
|
DISTI #
18M8062
|
Newark | Connector Housing, Rcpt, 12Pos, Product Range:Mini-Fit Jr. 5557 Series, Gender:Receptacle, No. Of Positions:12Positions, Pitch Spacing:4.2Mm, For Use With:Molex Mini-Fit Jr. 5556 & Mini-Fit Plus Hcs 45750 Series Socket Contacts Rohs Compliant: Yes |Molex 39-01-2125 (Alternate Part Number: 800753750791 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 157 |
|
$0.3480 / $0.6120 | Buy Now |
|
DISTI #
08R6087
|
Newark | Connector Housing, Rcpt, 12Pos, Product Range:Mini-Fit Jr. 5557 Series, Gender:Receptacle, No. Of Positions:12Ways, Pitch Spacing:4.2Mm, For Use With:Molex Mini-Fit Jr. 5556 & Mini-Fit Plus Hcs 45750 Series Socket Contacts, Svhc:No Rohs Compliant: Yes |Molex 39-01-2125 (Alternate Part Number: 800753750791 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4580 / $0.7130 | Buy Now |
|
DISTI #
0039012125
|
Avnet Americas | Connector Housing, Pull Tabs, UL 94V-0, Mini-Fit Jr. 5557, Receptacle, 12 Ways, 4.2 mm - Bulk (Alt: 0039012125) COO: United States of America (the) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 7927118000 Factory Stock |
|
$0.2608 / $0.3493 | Buy Now |
|
DISTI #
18M8062
|
Avnet Americas | Connector Housing, Pull Tabs, UL 94V-0, Mini-Fit Jr. 5557, Receptacle, 12 Ways, 4.2 mm - Bulk (Alt: 18M8062) COO: United States of America (the) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 200 Partner Stock |
|
$0.4090 / $0.6020 | Buy Now |
|
DISTI #
MOL39-01-2125
|
Heilind Electronics | 12CKT RCPT HSG 555712R21 | Americas - 117946 in Stock90000 On Order |
|
$0.2734 / $0.3453 | Buy Now |
|
|
Bristol Electronics | 673 |
|
RFQ | ||
|
DISTI #
MX-39-01-2125
|
TME | Connector: wire-wire/PCB, plug, female, PIN: 12, Mini-Fit Jr, 600V Min Qty: 1 | 3024 |
|
$0.2830 / $0.5500 | Buy Now |
|
|
Chip 1 Exchange | INSTOCK | 41238 |
|
RFQ |
US Tariff Estimator: 39-01-2125 by Molex
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 39-01-2125
39-01-2125 CAD Models
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
39-01-2125 Part Data Attributes
|
|
39-01-2125
Molex
Buy Now
Datasheet
|
Compare Parts:
39-01-2125
Molex
Rectangular Power Connector, 12 Contact(s), Female, Crimp Terminal, Receptacle,
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | MOLEX LLC | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.30 | |
| Samacsys Manufacturer | Molex | |
| Additional Feature | MINI-FIT JR, COMPATIBLE CONTACTS: 39-00-0077; 39-00-0038, POLARIZED | |
| Body Breadth | 0.46 inch | |
| Body Depth | 0.77 inch | |
| Body Length | 1.039 inch | |
| Body/Shell Style | RECEPTACLE | |
| Connector Type | RECTANGULAR POWER CONNECTOR | |
| Contact Arrangement | S0P12 | |
| Contact Finish Mating | NOT SPECIFIED | |
| Contact Finish Termination | NOT APPLICABLE | |
| Contact Gender | FEMALE | |
| Contact Material | NOT SPECIFIED | |
| Contact Resistance | 10 mΩ | |
| Contact Style | SQ PIN-SKT | |
| DIN Conformance | NO | |
| Dielectric Withstanding Voltage | 1500VAC V | |
| Empty Shell | NO | |
| Filter Feature | NO | |
| IEC Conformance | NO | |
| Insertion Force-Max | 6.672 N | |
| Insulation Resistance | 1000000000 Ω | |
| Insulator Color | NATURAL | |
| Insulator Material | POLYAMIDE66 | |
| MIL Conformance | NO | |
| Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
| Mixed Contacts | NO | |
| Mounting Option 1 | LOCKING | |
| Mounting Style | STRAIGHT | |
| Mounting Type | CABLE AND PANEL | |
| Number Of Connectors | ONE | |
| Number of Rows Loaded | 2 | |
| Operating Temperature-Max | 105 °C | |
| Operating Temperature-Min | -40 °C | |
| Option | GENERAL PURPOSE | |
| Reference Standard | UL | |
| Termination Type | CRIMP | |
| Total Number of Contacts | 12 | |
| UL Flammability Code | 94V-0 |
Alternate Parts for 39-01-2125
This table gives cross-reference parts and alternative options found for 39-01-2125. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 39-01-2125, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 39-01-2121 | Molex | $0.2165 | Rectangular Power Connector, 12 Contact(s), Male, Plug, | 39-01-2125 vs 39-01-2121 |
| 0039012125 | Molex | $0.3510 | Rectangular Power Connector, 12 Contact(s), Female, Crimp Terminal, Receptacle, HALOGEN FREE AND ROHS COMPLIANT | 39-01-2125 vs 0039012125 |
| 39-01-3129 | Molex | $0.6110 | Rectangular Power Connector, 12 Contact(s), Male, Plug, | 39-01-2125 vs 39-01-3129 |
| 26-013096 | Molex | Check for Price | Rectangular Power Connector, 12 Contact(s), Female, Crimp Terminal, Plug | 39-01-2125 vs 26-013096 |
| 39-01-4123 | Molex | Check for Price | Rectangular Power Connector, 12 Contact(s), Male, Plug | 39-01-2125 vs 39-01-4123 |
39-01-2125 Frequently Asked Questions (FAQ)
-
The recommended torque for the screw terminals is 0.5-1.5 Nm (4-12 in-lbs). It's essential to follow this torque specification to ensure reliable connections and prevent damage to the connector.
-
Yes, the 39-01-2125 connector is designed to withstand vibrations and can be used in high-vibration applications. However, it's crucial to ensure proper mounting and secure the connector to prevent damage or disconnection.
-
The 39-01-2125 connector has a IP67 rating, making it suitable for outdoor and harsh environmental conditions. However, it's essential to follow proper sealing and installation procedures to maintain the IP67 rating.
-
The 39-01-2125 connector has an operating temperature range of -40°C to 105°C (-40°F to 221°F). It's essential to ensure the connector is used within this temperature range to maintain its performance and reliability.
-
While the 39-01-2125 connector is designed for AWG 20-24 wires, it's possible to use it with other wire sizes. However, it's crucial to ensure the wire size and insulation diameter are compatible with the connector's terminal design to prevent damage or poor connections.