-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 4 Contact(s), Male, Plug,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57J3197
|
Newark | Connector Housing, Plug, 4Pos, Product Range:Mini-Fit Jr. 5559 Series, Gender:Plug, No. Of Positions:4Positions, Pitch Spacing:4.2Mm, For Use With:Molex Mini-Fit Jr. 5558, 30490 & Mini-Fit Plus 46012 Series Pin Contacts Rohs Compliant: Yes |Molex 39-01-3049 (Alternate Part Number: 800754203739 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1759 |
|
$0.3670 / $0.6570 | Buy Now |
DISTI #
0039013049
|
Avnet Americas | Conn Housing M 4 POS 4.2mm Crimp ST Cable Mount Bag - Bulk (Alt: 0039013049) RoHS: Compliant Min Qty: 11000 Package Multiple: 5500 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3231 | Buy Now |
DISTI #
538-39-01-3049
|
Mouser Electronics | Headers & Wire Housings 4 CKT PLUG HOUSING RoHS: Compliant | 15801 |
|
$0.2690 / $0.5600 | Buy Now |
|
Onlinecomponents.com | Conn Housing M 4 POS 4.2mm Crimp ST Cable Mount Mini-Fit Jr™ Bag RoHS: Compliant |
7370 In Stock |
|
$0.2384 / $0.3135 | Buy Now |
|
Bristol Electronics | 40 |
|
RFQ | ||
|
Quest Components | 4 CONTACT(S), MALE, POWER CONNECTOR, PLUG | 30 |
|
$0.4550 / $0.5460 | Buy Now |
|
Quest Components | 4 CONTACT(S), MALE, POWER CONNECTOR, PLUG | 42 |
|
$0.4424 / $0.5530 | Buy Now |
|
Quest Components | 4 CONTACT(S), MALE, POWER CONNECTOR, PLUG | 17 |
|
$0.8000 / $1.0000 | Buy Now |
DISTI #
39-01-3049
|
TTI | Headers & Wire Housings 4 CKT PLUG HOUSING RoHS: Compliant pbFree: Pb-Free Min Qty: 18 Package Multiple: 1 Container: Bulk |
Americas - 58755 In Stock |
|
$0.2170 / $0.2840 | Buy Now |
DISTI #
0039013049
|
Avnet Americas | Conn Housing M 4 POS 4.2mm Crimp ST Cable Mount Bag - Bulk (Alt: 0039013049) RoHS: Compliant Min Qty: 5500 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 571 |
|
$0.1988 / $0.2133 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
39-01-3049
Molex
Buy Now
Datasheet
|
Compare Parts:
39-01-3049
Molex
Rectangular Power Connector, 4 Contact(s), Male, Plug,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | MINI-FIT | |
Body Breadth | 0.378 inch | |
Body Depth | 0.941 inch | |
Body Length | 0.378 inch | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 5 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 30 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 6.672 N | |
Insulation Diameter-Min | 0.035 inch | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.165 inch | |
Mating Contact Row Spacing | 0.165 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | POLARIZED LCK | |
Mounting Type | CABLE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | CENTER | |
Reference Standard | CSA, UL | |
Termination Type | WIRE | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 16 AWG | |
Wire Size-Min | 28 AWG | |
Withdrawl Force-Min | 3.1136 N |