Datasheets
39-01-3063 by:

Rectangular Power Connector, 6 Contact(s), Male, Plug

Part Details for 39-01-3063 by Molex

Overview of 39-01-3063 by Molex

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Internet of Things (IoT) Environmental Monitoring Smart Cities Transportation and Logistics Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Automotive Consumer Electronics Security and Surveillance Aerospace and Defense Healthcare Robotics and Drones

Price & Stock for 39-01-3063

Part # Distributor Description Stock Price Buy
DISTI # 18M9791
Newark Connector Housing, Plug, 6Pos, Product Range:Mini-Fit Jr. 5559 Series, Gender:Plug, No. Of Positions:6Positions, Pitch Spacing:4.2Mm, For Use With:Molex Mini-Fit Jr. 5558, 30490 & Mini-Fit Plus 46012 Series Pin Contacts Rohs Compliant: Yes |Molex 39-01-3063 (Alternate Part Number: 800753726659 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 14291
  • 1 $0.3920
  • 10 $0.3160
  • 25 $0.3030
  • 50 $0.2880
  • 100 $0.2750
  • 250 $0.2650
$0.2650 / $0.3920 Buy Now
DISTI # 26AC7220
Newark Minifitjrplg Freehng /Dh V-2 6Ckt Rohs Compliant: Yes |Molex 39-01-3063 (Alternate Part Number: 800753726659 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $0.4000
  • 10 $0.3220
  • 25 $0.3030
  • 50 $0.2880
  • 100 $0.2750
  • 250 $0.2650
$0.2650 / $0.4000 Buy Now
DISTI # 538-39-01-3063
Mouser Electronics Headers & Wire Housings 6 CKT PLUG HOUSING RoHS: Compliant 11735
  • 1 $0.3500
  • 10 $0.2650
  • 100 $0.2320
  • 500 $0.2280
  • 1,000 $0.2150
  • 2,000 $0.2110
  • 4,000 $0.1970
  • 24,000 $0.1960
$0.1960 / $0.3500 Buy Now
Onlinecomponents.com Conn Housing M 6 POS 4.2mm Crimp ST Cable Mount Mini-Fit Jr™ Bag RoHS: Compliant 15237 In Stock
  • 1 $0.2012
  • 350 $0.1829
  • 1,900 $0.1622
  • 3,900 $0.1577
  • 8,000 $0.1541
$0.1541 / $0.2012 Buy Now
DISTI # 16855021
Verical Conn Housing M 6 POS 4.2mm Crimp ST Cable Mount Natural Mini-Fit Jr™ Bag Min Qty: 278 Package Multiple: 1 Americas - 28236
  • 1 $0.2250
  • 1,600 $0.2210
  • 3,200 $0.2170
  • 6,400 $0.2130
  • 8,000 $0.2090
  • 10,000 $0.1960
  • 25,000 $0.1810
$0.1810 / $0.2250 Buy Now
DISTI # 77765325
Verical Conn Housing M 6 POS 4.2mm Crimp ST Cable Mount Natural Mini-Fit Jr™ Bag Min Qty: 200 Package Multiple: 1 Americas - 6800
  • 200 $0.5180
$0.5180 Buy Now
DISTI # 77783605
Verical Conn Housing M 6 POS 4.2mm Crimp ST Cable Mount Natural Mini-Fit Jr™ Bag Min Qty: 76 Package Multiple: 1 Americas - 103
  • 75 $1.1233
  • 100 $1.0871
$1.0871 / $1.1233 Buy Now
Bristol Electronics   50
RFQ
Quest Components 6 CONTACT(S), MALE, POWER CONNECTOR, PLUG 1988
  • 1 $0.3780
  • 239 $0.1764
  • 1,135 $0.1575
$0.1575 / $0.3780 Buy Now
Quest Components 6 CONTACT(S), MALE, POWER CONNECTOR, PLUG 40
  • 1 $0.6440
  • 9 $0.5152
  • 20 $0.2898
$0.2898 / $0.6440 Buy Now
Quest Components 6 CONTACT(S), MALE, POWER CONNECTOR, PLUG 341
  • 1 $0.6300
  • 41 $0.3780
  • 160 $0.3150
$0.3150 / $0.6300 Buy Now
Quest Components 6 CONTACT(S), MALE, POWER CONNECTOR, PLUG 56
  • 1 $0.6595
  • 9 $0.5276
  • 39 $0.3298
$0.3298 / $0.6595 Buy Now
DISTI # 39-01-3063
TTI Headers & Wire Housings 6 CKT PLUG HOUSING RoHS: Compliant pbFree: Pb-Free Min Qty: 29 Package Multiple: 1 Container: Bulk Americas - 10559
In Stock
  • 29 $0.1740
  • 50 $0.1710
  • 100 $0.1670
  • 250 $0.1640
  • 500 $0.1610
$0.1610 / $0.1740 Buy Now
DISTI # MOL39-01-3063
Interstate Connecting Components MINIFITJRPLG FREEHNG /DH V-2 CKT 5033
3000 On Order
  • 1 $0.2001
  • 1,000 $0.1683
  • 2,400 $0.1631
  • 4,800 $0.1607
  • 9,500 $0.1583
$0.1583 / $0.2001 Buy Now
DISTI # Molex 39-01-3063
PEI Genesis REC PR Conn 6 Cont CrpTermPlug 15700
Buy Now
Component Electronics, Inc IN STOCK SHIP TODAY 250
  • 1 $0.1900
  • 100 $0.1400
  • 1,000 $0.1300
$0.1300 / $0.1900 Buy Now
DISTI # 1704301
Farnell CONNECTOR HOUSING, PLUG, 6POS RoHS: Compliant Min Qty: 1 Lead time: 8 Weeks, 0 Days Container: Each 7013
  • 1 $0.4481
  • 10 $0.4381
  • 50 $0.4294
  • 100 $0.4195
  • 500 $0.4108
  • 1,000 $0.4008
$0.4008 / $0.4481 Buy Now
DISTI # 4234857
Farnell   RoHS: Compliant Min Qty: 168 Container: Each 0
  • 168 $0.9945
$0.9945 Buy Now
Master Electronics Conn Housing M 6 POS 4.2mm Crimp ST Cable Mount Mini-Fit Jr™ Bag RoHS: Compliant 15237 In Stock
  • 1 $0.2016
  • 350 $0.1833
  • 1,900 $0.1625
  • 3,900 $0.1580
  • 8,000 $0.1544
$0.1544 / $0.2016 Buy Now

Part Details for 39-01-3063

39-01-3063 Part Data Attributes

39-01-3063 Molex
Buy Now Datasheet
Compare Parts:
39-01-3063 Molex Rectangular Power Connector, 6 Contact(s), Male, Plug
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer MOLEX LLC
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.69.40.30
Factory Lead Time 9 Weeks, 6 Days
Samacsys Manufacturer Molex
Additional Feature MINI-FIT
Body Breadth 0.378 inch
Body Depth 0.941 inch
Body Length 0.543 inch
Body/Shell Style PLUG
Connector Type RECTANGULAR POWER CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Finish Termination NOT APPLICABLE
Contact Gender MALE
Contact Material NOT SPECIFIED
Contact Pattern RECTANGULAR
Contact Resistance 5 mΩ
Contact Style SQ PIN-SKT
DIN Conformance NO
Durability 30 Cycles
Empty Shell YES
Filter Feature NO
IEC Conformance NO
Insertion Force-Max 6.672 N
Insulation Diameter-Min 0.035 inch
Insulation Resistance 1000000000 Ω
Insulator Material NYLON66
MIL Conformance NO
Mating Contact Pitch 0.165 inch
Mating Contact Row Spacing 0.165 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Option 1 POLARIZED LCK
Mounting Type CABLE
Number of Rows Loaded 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
Option GENERAL PURPOSE
Polarization Key CENTER
Reference Standard CSA, UL
Termination Type CRIMP
Total Number of Contacts 6
UL Flammability Code 94V-2
Wire Size-Max 16 AWG
Wire Size-Min 28 AWG
Withdrawl Force-Min 3.1136 N

Alternate Parts for 39-01-3063

This table gives cross-reference parts and alternative options found for 39-01-3063. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 39-01-3063, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
5559-06P2-210 Rectangular Power Connector Molex 39-01-3063 vs 5559-06P2-210
50-36-1736 Rectangular Power Connector Molex 39-01-3063 vs 50-36-1736
5559-06P3-210 Rectangular Power Connector Molex 39-01-3063 vs 5559-06P3-210
Part Number Description Manufacturer Compare
50-36-1736 Rectangular Power Connector Molex 39-01-3063 vs 50-36-1736
5559-06P3-210 Rectangular Power Connector Molex 39-01-3063 vs 5559-06P3-210
5559-06P2-210 Rectangular Power Connector Molex 39-01-3063 vs 5559-06P2-210

39-01-3063 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 39-01-3063 by Molex.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 39-01-3063 by Molex

  • Please alert me when 39-01-3063 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 39-01-3063 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 39-01-3063 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 39-01-3063 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 39-01-3063.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 39-01-3063 by Molex

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: