-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 4 Contact(s), Male, Crimp Terminal, Plug,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AJ7096
|
Newark | Minifitjrplg Sr Pnlmnt V-0 4 Ckt |Molex 39-01-4043 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2790 / $0.5380 | Buy Now |
DISTI #
01AH1103
|
Newark | Minifitjrplg Sr Pnlmnt V-0 4 Ckt Rohs Compliant: Yes |Molex 39-01-4043 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 132 |
|
$0.2810 / $0.4670 | Buy Now |
DISTI #
538-39-01-4043
|
Mouser Electronics | Headers & Wire Housings MiniFitJrPlg SR PnlMnt V-0 4 Ckt RoHS: Compliant | 30797 |
|
$0.1890 / $0.2600 | Buy Now |
DISTI #
70886846
|
RS | Mini-Fit Jr. Plug Housing, Single Row, 4 Circuit, Natural, 5559-04P2-210 | Molex Incorporated 39-01-4043 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 71 |
|
$0.1690 | Buy Now |
|
Onlinecomponents.com | 4P S/R PM PLUG VAL-U-LOK V0 RoHS: Compliant |
46401 Partner Stock |
|
$0.1876 / $0.2182 | Buy Now |
DISTI #
39-01-4043
|
TTI | Headers & Wire Housings MiniFitJrPlg SR PnlMnt V-0 4 Ckt RoHS: Compliant pbFree: Pb-Free Min Qty: 22 Package Multiple: 1 Container: Bulk |
Americas - 6583 In Stock |
|
$0.2360 | Buy Now |
DISTI #
MOL39-01-4043
|
Interstate Connecting Components | MINIFITJRPLG SR PNLMNT V-0 4CKT | 2292 |
|
$0.2258 / $0.2855 | Buy Now |
DISTI #
4234879
|
Farnell | CONNECTOR HOUSING, PLUG, 4POS, 4.2MM RoHS: Compliant Min Qty: 250 Lead time: 1 Weeks, 2 Days Container: Each | 17250 |
|
$0.2396 | Buy Now |
DISTI #
3050028
|
Farnell | CONNECTOR HOUSING, PLUG, 4POS, 4.2MM RoHS: Compliant Min Qty: 1 Lead time: 14 Weeks, 1 Days Container: Each | 81 |
|
$0.2098 / $0.3873 | Buy Now |
|
Master Electronics | 4P S/R PM PLUG VAL-U-LOK V0 RoHS: Compliant |
46401 Partner Stock |
|
$0.1877 / $0.2183 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
39-01-4043
Molex
Buy Now
Datasheet
|
Compare Parts:
39-01-4043
Molex
Rectangular Power Connector, 4 Contact(s), Male, Crimp Terminal, Plug,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Additional Feature | PANEL MOUNTABLE | |
Body Breadth | 0.213 inch | |
Body Depth | 0.941 inch | |
Body Length | 4 inch | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Arrangement | S0P4 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 2200VAC V | |
Durability | 30 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 14.6784 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .5004 N |
This table gives cross-reference parts and alternative options found for 39-01-4043. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 39-01-4043, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
39-01-4042 | Rectangular Power Connector, 4 Contact(s), Male, Crimp Terminal, Plug | Molex | 39-01-4043 vs 39-01-4042 |