Part Details for 39-132 by GC Electronics
Overview of 39-132 by GC Electronics
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 39-132
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01E8129
|
Newark | 1 Stackable Molded Led Holders For 90 Deg Display/Gc Electronics |Gc Electronics 39-132 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7010 / $0.7690 | Buy Now |
DISTI #
2266-39-132-ND
|
DigiKey | 1 STACKABLE MOLDED LED HOLDERS F Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
162 In Stock |
|
$0.2500 / $0.2939 | Buy Now |
|
Onlinecomponents.com | One Stackable Molded LED Holders For 90 Degree Display Mounting RoHS: Compliant |
14 In Stock |
|
$0.3590 / $0.5588 | Buy Now |
DISTI #
GC Electronics 39-132
|
PEI Genesis | Apex Tools | 0 |
|
Buy Now | |
|
Master Electronics | One Stackable Molded LED Holders For 90 Degree Display Mounting RoHS: Compliant |
14 In Stock |
|
$0.3590 / $0.5588 | Buy Now |