Part Details for 39-24023-A09-K14-172-NC by MELTRIC Corporation
Overview of 39-24023-A09-K14-172-NC by MELTRIC Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10137924-0232LF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Right Angle SMT Tails and Hold Down Header, 15u\\ Gold (Tin on Tails) plating, Black Color, 2 Positions, Non GW Compatible LCP. | |
10124023-001LF | Amphenol Communications Solutions | HPCE VT Receptacle 24P Omit 8P | |
10137924-0231LF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Right Angle SMT Tails and Hold Down Header, 15u\\ Gold (Tin on Tails) plating, Black Color, 2 Positions, GW Compatible LCP. |
Price & Stock for 39-24023-A09-K14-172-NC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74259976
|
RS | DR225 RECEPT METAL BLUE SIZE 6 TYPE 4X 3P-G 225A 600 VAC 60 Hz | Meltric 39-24023-A09-K14-172-NC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$2,351.7600 | RFQ |