Part Details for 39-24023-A09-K14 by MELTRIC Corporation
Overview of 39-24023-A09-K14 by MELTRIC Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 39-24023-A09-K14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74259974
|
RS | DR225 RECEPT METAL BLUE SIZE 6 TYPE 4X 3P+G 225A 600 VAC 60 Hz DR225 DESIGNATION | Meltric 39-24023-A09-K14 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$2,056.5800 | RFQ |