-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, Receptacle, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
39-28-1023 by Molex is a Power Connector.
Power Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN65LV1023AMDBREP | Texas Instruments | Enhanced Product 10:1 Lvds Serdes Transmitter 100-660 Mbps 28-SSOP -55 to 125 | |
81023022A | Texas Instruments | Low-Power JFET-Input Dual Operational Amplifier 20-LCCC -55 to 125 | |
SCAN921023SLC | Texas Instruments | 20 MHz-66MHz 10-Bit Serializer with IEEE 1149.1 Test Access 49-NFBGA -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AH9842
|
Newark | New Mini Fit Header Assy 2Ckt Rohs Compliant: Yes |Molex 39-28-1023 (Alternate Part Number: 800753582200 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 70069 |
|
$0.3200 / $0.4890 | Buy Now |
DISTI #
38C9737
|
Newark | Connector, Header, 2Pos, 2Row, 4.2Mm, Connector Systems:Power, Wire-To-Board, Pitch Spacing:4.2Mm, No. Of Rows:2Rows, No. Of Contacts:2Contacts, Contact Termination Type:Through Hole Straight, Product Range:Mini-Fit Jr. 5566 Series Rohs Compliant: Yes |Molex 39-28-1023 (Alternate Part Number: 800753582200 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1782 |
|
$0.2700 / $0.3140 | Buy Now |
DISTI #
0039281023
|
Avnet Americas | Conn Power Header 2 POS 4.2mm Solder ST Through Hole 2 Terminal 1 Port Bag - Bulk (Alt: 0039281023) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 70069 |
|
$0.2547 / $0.2913 | Buy Now |
DISTI #
38C9737
|
Avnet Americas | Conn Power Header 2 POS 4.2mm Solder ST Through Hole 2 Terminal 1 Port Bag - Bulk (Alt: 38C9737) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 2 Days Container: Bulk | 1782 Partner Stock |
|
$0.2810 / $0.3920 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 3666 |
|
$0.8494 / $2.5740 | Buy Now |
|
Bristol Electronics | Min Qty: 9 | 980 |
|
$0.1680 / $0.6000 | Buy Now |
DISTI #
MX-5566-02A
|
TME | Connector: wire-board, socket, male, Mini-Fit Jr, 4.2mm, PIN: 2, THT Min Qty: 5 | 10842 |
|
$0.1070 / $0.1740 | Buy Now |
DISTI #
MOL39-28-1023
|
Interstate Connecting Components | NEW MINI FIT HEADER ASSY 2CKT | 9175 |
|
$0.2525 / $0.3193 | Buy Now |
DISTI #
0039281023
|
Avnet Asia | Conn Power Header 2 POS 4.2mm Solder ST Through Hole 2 Terminal 1 Port Bag (Alt: 0039281023) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 9 Weeks, 0 Days | 0 |
|
RFQ | |
|
Chip-Germany GmbH | RoHS: Not Compliant | 365 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
39-28-1023
Molex
Buy Now
Datasheet
|
Compare Parts:
39-28-1023
Molex
Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, Receptacle, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 12 Weeks, 2 Days | |
Samacsys Manufacturer | Molex | |
Additional Feature | MINI-FIT | |
Body Breadth | 0.38 inch | |
Body Depth | 0.5 inch | |
Body Length | 0.25 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Arrangement | S0P2 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 2200VAC V | |
Durability | 30 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 14.6784 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE66 | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 35u inch | |
Reference Standard | CSA, UL | |
Terminal Length | 0.14 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-2 | |
Withdrawl Force-Min | .5004 N |
This table gives cross-reference parts and alternative options found for 39-28-1023. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 39-28-1023, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
0039281023 | Molex | $0.3437 | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, HALOGEN FREE AND ROHS COMPLIANT | 39-28-1023 vs 0039281023 |
0039290023 | Molex | $0.5205 | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | 39-28-1023 vs 0039290023 |
39290023 | Molex | Check for Price | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, Receptacle, LEAD FREE | 39-28-1023 vs 39290023 |
The recommended torque for the screw terminals is 0.5-0.7 Nm (4.4-6.3 in-lbs).
Yes, the 39281023 connector is designed to withstand vibrations up to 10G (10 Hz to 2000 Hz) and is suitable for use in high-vibration environments.
The 39281023 connector has a rating of IP67, which means it is protected against dust and can withstand immersion in water up to 1 meter for 30 minutes. However, it's recommended to use additional sealing or protection for extended outdoor use.
The operating temperature range for the 39281023 connector is -40°C to 105°C (-40°F to 221°F).
While the datasheet specifies AWG 20-24 wire sizes, the connector can accommodate wire sizes from AWG 18 to AWG 26 with the use of appropriate wire crimp terminals.