39-29-3066
Molex
Description: Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, Plug, LEAD FREE

Overview of 39-29-3066 by Molex

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 15 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Renewable Energy Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
ADM3066EACPZ Analog Devices 1/2 Duplex 50Mbps RS-485/422 x
LT3066EDE-5#PBF Analog Devices 45V VIN, 500mA L N, Lin Reg w/
LT3066IDE-3.3#PBF Analog Devices 45V VIN, 500mA L N, Lin Reg w/

Price & Stock for 39-29-3066 by Molex

Part # Manufacturer Description Stock Price Buy
DISTI # 28AC9160
Newark A-5566-06B 6Ckt Rohs Compliant: Yes |Molex 39-29-3066 RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 250 $0.6460
$0.6460 Buy Now
DISTI # 56H8202
Newark Connector, Header, 6Pos, 2Row, 4.2Mm, Connector Systems:Power, Wire-To-Board, Pitch Spacing:4.2Mm, No. Of Rows:2Rows, No. Of Contacts:6Contacts, Contact Termination Type:Through Hole Straight, Product Range:Mini-Fit Jr. 5566 Series Rohs Compliant: Yes |Molex 39-29-3066 RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1,000 $0.6920
$0.6920 Buy Now
DISTI # 07AH5116
Newark Connector, Header, 6Pos, 2Row, 4.2Mm, Pitch Spacing:4.2Mm, No. Of Contacts:6Contacts, Gender:Header, Product Range:Mini-Fit Jr. 5566 Series, Contact Termination Type:Through Hole, No. Of Rows:2Rows, Contact Plating:Tin Plated Rohs Compliant: Yes |Molex 39-29-3066 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $1.2400
  • 10 $0.7720
  • 25 $0.7290
  • 50 $0.6870
  • 100 $0.6460
  • 250 $0.6460
$0.6460 / $1.2400 Buy Now
DISTI # 0039293066
Avnet Americas Conn Power HDR 6 POS 4.2mm Solder ST Thru-Hole 6 Terminal 1 Port Bag - Bulk (Alt: 0039293066) RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk 3829
  • 4,000 $0.5335
$0.5335 Buy Now
DISTI # 538-39-29-3066
Mouser Electronics Headers & Wire Housings 6 CKT VERT HEADER RoHS: Compliant 1026
  • 1 $0.6700
  • 10 $0.5770
  • 100 $0.5200
$0.5200 / $0.6700 Buy Now
DISTI # 71456723
RS A-5566-06B 6CKT | Molex Incorporated 39-29-3066 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 66
  • 1 $0.6770
  • 15 $0.5750
  • 50 $0.5410
  • 100 $0.5140
  • 250 $0.4870
$0.4870 / $0.6770 Buy Now
Onlinecomponents.com Conn Power HDR 6 POS 4.2mm Solder ST Thru-Hole 6 Terminal 1 Port Mini-Fit Jr™ Bag RoHS: Compliant 463 Partner Stock
  • 150 $0.5304
  • 700 $0.4906
  • 1,400 $0.4784
  • 2,900 $0.4661
  • 8,000 $0.4284
$0.4284 / $0.5304 Buy Now
Bristol Electronics   251
RFQ
Quest Components Header Connector, PCB Mount, Plug, 6 Contacts, Socket, 0.165 Pitch, PC Tail Terminal, Polarized Lock 26
  • 1 $1.5575
  • 4 $1.2460
  • 17 $0.7788
$0.7788 / $1.5575 Buy Now
DISTI # 39-29-3066
TTI Headers & Wire Housings 6 CKT VERT HEADER RoHS: Compliant pbFree: Pb-Free Min Qty: 9 Package Multiple: 1 Container: Bulk Americas - 7734
In Stock
  • 9 $0.5860
  • 15 $0.5580
  • 50 $0.5470
  • 100 $0.4870
  • 400 $0.4770
  • 900 $0.4680
  • 1,700 $0.4590
$0.4590 / $0.5860 Buy Now
DISTI # MOL39-29-3066
Interstate Connecting Components 6POS .165 TIN ST V-2 HDR 1383
  • 1 $0.5755
  • 400 $0.4841
  • 900 $0.4692
  • 1,700 $0.4621
  • 3,300 $0.4552
$0.4552 / $0.5755 Buy Now
DISTI # SMC-39-29-3066
Sensible Micro Corporation 6Pos .165 Tin St V-2 Hdr RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 1121 20
  • 100 $0.4290
  • 500 $0.4180
  • 1,000 $0.3960
$0.3960 / $0.4290 RFQ
Chip 1 Exchange INSTOCK 66
RFQ
DISTI # 0039293066
Avnet Asia Conn Power HDR 6 POS 4.2mm Solder ST Thru-Hole 6 Terminal 1 Port Bag (Alt: 0039293066) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days 0
  • 4,000 $0.4239
  • 8,000 $0.4181
  • 12,000 $0.4123
  • 20,000 $0.4068
  • 40,000 $0.3961
  • 100,000 $0.3859
  • 200,000 $0.3762
$0.3762 / $0.4239 Buy Now
Master Electronics Conn Power HDR 6 POS 4.2mm Solder ST Thru-Hole 6 Terminal 1 Port Mini-Fit Jr™ Bag RoHS: Compliant 463 Partner Stock
  • 150 $0.5304
  • 700 $0.4906
  • 1,400 $0.4784
  • 2,900 $0.4661
  • 8,000 $0.4284
$0.4284 / $0.5304 Buy Now

CAD Models for 39-29-3066 by Molex
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 39-29-3066 by Molex

39-29-3066
Molex
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MOLEX LLC
Package Description
LEAD FREE
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.30
Factory Lead Time
13 Weeks
Samacsys Manufacturer
Molex
Additional Feature
MINI-FIT JR, POSITIVE LOCK
Body Breadth
0.44 inch
Body Depth
0.5 inch
Body Length
0.58 inch
Body/Shell Style
PLUG
Connector Type
RECTANGULAR POWER CONNECTOR
Contact Arrangement
S0P6
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
Matte Tin/Copper (Sn/Cu)
Contact Gender
MALE
Contact Material
BRASS
Contact Resistance
10 mΩ
Contact Style
SQ PIN-SKT
DIN Conformance
NO
Dielectric Withstanding Voltage
2200VAC V
Durability
30 Cycles
Empty Shell
NO
Filter Feature
NO
IEC Conformance
NO
Insertion Force-Max
14.6784 N
Insulation Resistance
1000000000 Ω
Insulator Color
NATURAL
Insulator Material
POLYAMIDE66
JESD-609 Code
e2
MIL Conformance
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Option
GENERAL PURPOSE
Plating Thickness
35u inch
Reference Standard
CSA,TUV,UL
Terminal Length
0.14 inch
Termination Type
SOLDER
Total Number of Contacts
6
UL Flammability Code
94V-2
Withdrawl Force-Min
.5004 N
Want to compare parts?
  1. 39-29-3066
    Molex
    Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, Plug, LEAD FREE
    VS

Related Parts for 39-29-3066

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 39-29-3066 by Molex.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 39-29-3066 by Molex

Select Manufacturer
Which Manufacturer of 39-29-3066 would you like to use for your alert(s)?
  • Please alert me when 39-29-3066 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 39-29-3066 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 39-29-3066 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 39-29-3066 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 39-29-3066.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 39-29-3066 by Molex

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: