-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 18 Contact(s), Male, Solder Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0039300180
|
Avnet Americas | Conn Power HDR 18 POS 4.2mm Solder RA Thru-Hole 18 Terminal 1 Port Bag - Bulk (Alt: 0039300180) RoHS: Compliant Min Qty: 600 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 140 |
|
RFQ | |
DISTI #
01AH1125
|
Newark | Connector, Header, 18Pos, 2Row, 4.2Mm, Connector Systems:Power, Wire-To-Board, Pitch Spacing:4.2Mm, No. Of Rows:2Rows, No. Of Contacts:18Contacts, Contact Termination Type:Through Hole Right Angle, Connector Shroud:Shrouded Rohs Compliant: Yes |Molex 39-30-0180 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 401 |
|
$0.8280 | Buy Now |
DISTI #
71457777
|
RS | MiniFit Jr RA DR /Pegs Tin V-0 18Ckt | Molex Incorporated 39-30-0180 RoHS: Not Compliant Min Qty: 30 Package Multiple: 1 Container: Bulk | 0 |
|
$3.6400 | RFQ |
DISTI #
MOL39-30-0180
|
Heilind Electronics | MINIFIT JR RA DR /PEGS TIN V- 18CKT | Americas - 0 in Stock450 On Order |
|
$2.2430 / $2.8355 | Buy Now |
|
Bristol Electronics | 75 |
|
RFQ | ||
DISTI #
Molex 39-30-0180
|
PEI Genesis | REC PR CONN, 18 Contact | 160 |
|
Buy Now | |
|
Chip 1 Exchange | INSTOCK | 1800 |
|
RFQ | |
DISTI #
0039300180
|
Avnet Asia | Conn Power HDR 18 POS 4.2mm Solder RA Thru-Hole 18 Terminal 1 Port Bag (Alt: 0039300180) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 11 Weeks, 3 Days | 0 |
|
$1.3068 / $2.0115 | Buy Now |
DISTI #
3049047
|
element14 Asia-Pacific | CONNECTOR, HEADER, 18POS, 2ROW, 4.2MM RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$1.5619 / $3.0036 | Buy Now |
DISTI #
4232717
|
Farnell | RoHS: Compliant Min Qty: 53 Container: Each | 0 |
|
$2.6417 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
39-30-0180
Molex
Buy Now
Datasheet
|
Compare Parts:
39-30-0180
Molex
Rectangular Power Connector, 18 Contact(s), Male, Solder Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 17 Weeks, 3 Days | |
Samacsys Manufacturer | Molex | |
Additional Feature | MINI-FIT JR | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 18 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 39-30-0180. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 39-30-0180, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-794666-8 | 18 CONTACT(S), MALE, POWER CONNECTOR, SOLDER | TE's AMP | 39-30-0180 vs 1-794666-8 |
PLCH18M300C1 | Rectangular Power Connector, 18 Contact(s), Male, Solder Terminal | Amphenol Positronic | 39-30-0180 vs PLCH18M300C1 |
44473-1841 | Rectangular Power Connector, 18 Contact(s), Male, Solder Terminal | Molex | 39-30-0180 vs 44473-1841 |
10131318-182110PLF | Board Connector, 18 Contact(s), Male, Right Angle, Solder Terminal, Locking, Natural Insulator | Amphenol FCi | 39-30-0180 vs 10131318-182110PLF |
39-30-9186 | Rectangular Power Connector, 18 Contact(s), Male, Solder Terminal, LEAD FREE | Molex | 39-30-0180 vs 39-30-9186 |
PLCH18M9300A1 | Rectangular Power Connector, 18 Contact(s), Male, Press Fit Terminal | Amphenol Positronic | 39-30-0180 vs PLCH18M9300A1 |
43270-1813 | Rectangular Power Connector, 18 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | 39-30-0180 vs 43270-1813 |
IPL1-109-02-L-D-K | Rectangular Power Connector, 18 Contact(s), Male, Surface Mount Terminal | Samtec Inc | 39-30-0180 vs IPL1-109-02-L-D-K |
39-31-6189 | Rectangular Power Connector, 18 Contact(s), Male, Solder Terminal | Molex | 39-30-0180 vs 39-31-6189 |
PLCH18M4200A1 | Rectangular Power Connector, 18 Contact(s), Male, Solder Terminal | Amphenol Positronic | 39-30-0180 vs PLCH18M4200A1 |