-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, Plug,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56H8334
|
Newark | Connector, Header, 2Pos, 2Row, Connector Systems:Power, Wire-To-Board, Pitch Spacing:-, No. Of Rows:2Rows, No. Of Contacts:2Contacts, Contact Termination Type:Through Hole Right Angle, Product Range:Mini-Fit Jr. 5569 Series Rohs Compliant: Yes |Molex 39-30-1020 (Alternate Part Number: 800753616417 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 5821 |
|
$0.3300 / $0.3900 | Buy Now |
DISTI #
98K9007
|
Newark | Rectangular Power Connector, Right Angle, Mini-Fit Jr Series, Through Hole, Plug, 2, 4.2 Mm, Pin Rohs Compliant: Yes |Molex 39-30-1020 (Alternate Part Number: 800753616417 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 36016 |
|
$0.3600 / $0.5940 | Buy Now |
DISTI #
0039301020
|
Avnet Americas | Conn Power Header 2 POS 4.2mm Solder RA Through Hole 2 Terminal 1 Port Bag - Bulk (Alt: 0039301020) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 5591116000 Factory Stock |
|
$0.1774 | Buy Now |
DISTI #
56H8334
|
Avnet Americas | Conn Power Header 2 POS 4.2mm Solder RA Through Hole 2 Terminal 1 Port Bag - Bulk (Alt: 56H8334) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 2 Days Container: Bulk | 5821 Partner Stock |
|
$0.4470 / $0.6910 | Buy Now |
DISTI #
538-39-30-1020
|
Mouser Electronics | Headers & Wire Housings 2 CKT R/A HEADER RoHS: Compliant | 13721 |
|
$0.2810 / $0.6900 | Buy Now |
DISTI #
70091210
|
RS | Headers, 2 CKT R/A HEADER | Molex Incorporated 39-30-1020 RoHS: Compliant Min Qty: 300 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2050 / $0.2930 | RFQ |
|
Bisco Industries | 324 |
|
$0.1286 / $0.3850 | Buy Now | |
|
Onlinecomponents.com | Conn Power HDR 2 POS Solder RA Thru-Hole 2 Terminal 1 Port Mini-Fit Jr™ Bag RoHS: Compliant |
11840 Partner Stock |
|
$0.1918 / $0.2530 | Buy Now |
|
Bristol Electronics | 3874 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 7 | 16 |
|
$0.7500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
39-30-1020
Molex
Buy Now
Datasheet
|
Compare Parts:
39-30-1020
Molex
Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, Plug,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | MINI-FIT JR | |
Board Mounting Option | PEG | |
Body Breadth | 0.38 inch | |
Body Depth | 0.764 inch | |
Body Length | 0.21 inch | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Arrangement | S0P2 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1500VAC V | |
Durability | 30 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE66 | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | FRICTION RAMP | |
Mounting Option 2 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 100u inch | |
Reference Standard | CSA,TUV,UL | |
Terminal Length | 0.14 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-2 |