Part Details for 39.11.8.230.0060 by FINDER SpA
Overview of 39.11.8.230.0060 by FINDER SpA
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for 39.11.8.230.0060
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70748090
|
RS | SPDT DIN Rail Interface Relay Module Screw, 6A 230 - 240V ac | Finder 39.11.8.230.0060 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 18 |
|
$21.5800 / $26.9700 | Buy Now |
DISTI #
39.11.8.230.0060
|
TME | Relay: interface, SPDT, Ucoil: 230VAC, 6A, 6A/250VAC, Series: 39.11 Min Qty: 1 | 347 |
|
$14.9900 / $21.0800 | Buy Now |
DISTI #
39.11.8.230.0060
|
Maritex | Interface relay, contact rating current 6A, coil voltage 230VAC, changeover contact (1C), coil power: 1VA, socket with screw terminals, 6A/250VAC Min Qty: 1 Package Multiple: 1 | 10 |
|
$16.0260 / $18.4920 | Buy Now |
Part Details for 39.11.8.230.0060
39.11.8.230.0060 CAD Models
39.11.8.230.0060 Part Data Attributes
|
39.11.8.230.0060
FINDER SpA
Buy Now
Datasheet
|
Compare Parts:
39.11.8.230.0060
FINDER SpA
Power/Signal Relay, 1 Form C, SPDT, Momentary, 400mW (Coil), AC Input, Random, AC Output, DIN-Rail Mount,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FINDER SPA | |
Reach Compliance Code | unknown | |
Body Breadth | 6.2 mm | |
Body Height | 90.7 mm | |
Body Length or Diameter | 87 mm | |
Coil Current(AC)-Max | 0.0043 A | |
Coil Operate Voltage(AC) | 184 V | |
Coil Power | 400 mW | |
Coil Release Voltage(AC) | 23 V | |
Coil Voltage(AC)-Max | 264 V | |
Coil Voltage-Nom | 230 V | |
Coil/Input Supply Type | AC | |
Contact (AC) Max Power Rating R Load | 1500VA@400VAC | |
Contact (AC) Max Rating R Load | 10A@400VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Voltage(AC)-Max | 400 V | |
Contact/Output Supply Type | AC | |
Electrical Life | 60000 Cycle(s) | |
End Contact Material | Silver Alloy | |
Input Switching Control Type | Random | |
Mounting Feature | DIN-RAIL MOUNT | |
Operate Time | 5 ms | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 87mm X 6.2mm X 90.7mm | |
Reference Standard | CE; CSA; CUL; EAC; RINA; UKCA; UL; VDE | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM C | |
Relay Function | SPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 6 ms | |
Sealing | IP20 | |
Surface Mount | NO | |
Termination Type | SNAP ON |