Part Details for 39.1303 by Altech Corporation
Overview of 39.1303 by Altech Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for 39.1303
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK9368
|
Newark | Pcb Terminal Plug 3 Pole, Push-In, 3.50Mm |Altech 39.1303 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3300 / $1.6600 | Buy Now |
DISTI #
1920-39.1303-ND
|
DigiKey | PCB TERMINAL PLUG 3 POLE, PUSH-I Min Qty: 100 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.5554 | Buy Now |
DISTI #
845-39.1303
|
Mouser Electronics | Pluggable Terminal Blocks PCB Terminal Plug 3 Pole, Push-In, 3.50mm | 0 |
|
$1.0000 / $1.3000 | Order Now |
DISTI #
71975502
|
RS | PCB Terminal, Pluggable Push-In,3P,3.50mm PS, AK4561/2KD-3.5,10A,300V, Gray | Altech Corp 39.1303 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9700 / $1.2100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$0.9880 | Buy Now |
|
Onlinecomponents.com | Pluggable Push-In Terminal Block - 3 Pole - 3.50 mm Pin Spacing - 10A - 300V - 26 to 16AWG - AK4561 Series - Dark Gray. RoHS: Compliant | 200 Factory Stock |
|
$1.0100 / $1.3100 | Buy Now |
|
Powell Electronics | PCB Terminal Plug 3 Pole, Push-In, 3.50m Min Qty: 100 | 132 |
|
$1.2800 | Buy Now |
|
Master Electronics | Pluggable Push-In Terminal Block - 3 Pole - 3.50 mm Pin Spacing - 10A - 300V - 26 to 16AWG - AK4561 Series - Dark Gray. RoHS: Compliant | 200 Factory Stock |
|
$1.0100 / $1.3100 | Buy Now |
DISTI #
10122370
|
TestEquity LLC | Altech 39.1303 PCB Terminal Plug 3 Pole, Push-In, 3.50mm AK4561/3KD-3.5, 10A, 300V, grey | 0 |
|
$1.4800 | Buy Now |
Part Details for 39.1303
39.1303 CAD Models
39.1303 Part Data Attributes:
|
39.1303
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
39.1303
Altech Corporation
Barrier Strip Terminal Block, 10A, 1.31mm2, 1 Row(s), 1 Deck(s),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: 94V-0, POLYAMIDE6.6 | |
Fastening Method | PUSH-IN | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 3 | |
Rated Current | 10 A | |
Rated Voltage | 300 V | |
Safety Approval | CUL; IEC; UL; VDE | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.31 mm2 | |
Wire Gauge | 16 AWG |