Part Details for 39.2102 by Altech Corporation
Overview of 39.2102 by Altech Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for 39.2102
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK9409
|
Newark | Pcb Terminal Plug 2 Pole, Push-In, 3.81Mm |Altech 39.2102 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8880 / $1.1600 | Buy Now |
DISTI #
1920-39.2102-ND
|
DigiKey | PCB TERMINAL PLUG 2 POLE, PUSH-I Min Qty: 100 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.0302 | Buy Now |
DISTI #
845-39.2102
|
Mouser Electronics | Pluggable Terminal Blocks PCB Terminal Plug 2 Pole, Push-In, 3.81mm | 0 |
|
$0.6660 / $0.9100 | Order Now |
DISTI #
71975539
|
RS | PCB Terminal, Pluggable Push-In,2P,3.81mm PS, AKZ4551/2KD-3.81,10A,300V, Gray | Altech Corp 39.2102 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6400 / $0.9200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$0.6800 | Buy Now |
|
Onlinecomponents.com | Pluggable Push-In Terminal Block - 2 Pole - 3.81 mm Pin Spacing - 10A - 300V - 26 to 16AWG - AKZ4551 Series - Dark Gray. RoHS: Compliant | 200 Factory Stock |
|
$0.6680 / $0.8670 | Buy Now |
|
Master Electronics | Pluggable Push-In Terminal Block - 2 Pole - 3.81 mm Pin Spacing - 10A - 300V - 26 to 16AWG - AKZ4551 Series - Dark Gray. RoHS: Compliant | 200 Factory Stock |
|
$0.6680 / $0.8670 | Buy Now |
DISTI #
10122373
|
TestEquity LLC | Altech 39.2102 PCB Terminal Plug 2 Pole, Push-In, 3.81mm AKZ4551/2KD-3.81, 10A, 300V, grey | 0 |
|
$0.9900 | Buy Now |
Part Details for 39.2102
39.2102 CAD Models
39.2102 Part Data Attributes:
|
39.2102
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
39.2102
Altech Corporation
Barrier Strip Terminal Block, 10A, 1.31mm2, 1 Row(s), 1 Deck(s),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: 94V-0, POLYAMIDE6.6 | |
Fastening Method | PUSH-IN | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 2 | |
Rated Current | 10 A | |
Rated Voltage | 300 V | |
Safety Approval | CUL; IEC; UL; VDE | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.31 mm2 | |
Wire Gauge | 16 AWG |