There are no models available for this part yet.
Overview of 39.2313 by Altech Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2313CTS8-12#TRPBF | Analog Devices | 12-B, 2.5Msps Serial Smpl ADC | |
DC2313A | Analog Devices | LTC2937 Demo Board - Programma | |
LTC2313ITS8-12#TRMPBF | Analog Devices | 12-B, 2.5Msps Serial Smpl ADC |
Price & Stock for 39.2313 by Altech Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
95AK9459
|
Newark | Pcb Terminal Plug 13 Pole, Push-In, 3.81Mm |Altech 39.2313 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.7100 / $8.7400 | Buy Now | |
DISTI #
1920-39.2313-ND
|
DigiKey | PCB TERMINAL PLUG 13 POLE, PUSH- Min Qty: 20 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.8740 | Buy Now | |
DISTI #
845-39.2313
|
Mouser Electronics | Pluggable Terminal Blocks PCB Terminal Plug 13 Pole, Push-In, 3.81mm | 0 |
|
$4.3800 / $5.4200 | Order Now | |
DISTI #
71975587
|
RS | PCB Terminal, Pluggable Push-In,13P,3.81mm PS, AKZ4561/2KD-3.81,10A,300V, Gray | Altech Corp 39.2313 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$4.1700 / $5.2100 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Lead time: 7 Weeks | 0 |
|
$4.4300 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.3000 / $5.6400 | Buy Now | ||
DISTI #
10114371
|
TestEquity LLC | Altech 39.2313 PCB Terminal Plug 13 Pole, Push-In, 3.81mm AKZ4561/13KD-3.81, 10A, 300V, grey | 0 |
|
$6.3900 | Buy Now |
CAD Models for 39.2313 by Altech Corporation
Part Data Attributes for 39.2313 by Altech Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ALTECH CORP
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
STANDARD: 94V-0, POLYAMIDE6.6
|
Fastening Method
|
PUSH-IN
|
Mounting Type
|
BOARD
|
Number of Decks
|
1
|
Number of Rows
|
1
|
Number of Ways
|
13
|
Rated Current
|
10 A
|
Rated Voltage
|
300 V
|
Safety Approval
|
CUL; IEC; UL; VDE
|
Terminal and Terminal Block Type
|
BARRIER STRIP TERMINAL BLOCK
|
Wire Cross Section
|
1.31 mm2
|
Wire Gauge
|
16 AWG
|