Part Details for 39.31.0.012.0060 by FINDER SpA
Overview of 39.31.0.012.0060 by FINDER SpA
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 39.31.0.012.0060
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AK0029
|
Newark | Emr-Masterplus, Spdt 6A, 12V Ac/Dc Coil, Agni Contact, Screw Terminal Socket Rohs Compliant: Yes |Finder 39.31.0.012.0060 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.8500 / $20.5800 | Buy Now |
DISTI #
2066-39.31.0.012.0060-ND
|
DigiKey | RELAY GEN PURPOSE SPDT 6A 12V Min Qty: 10 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$17.5340 | Buy Now |
DISTI #
39.31.0.012.0060
|
TME | Relay: interface, Ucoil: 12VAC,12VDC, 6A/250VAC, 6A/24VDC, 300VA Min Qty: 1 | 0 |
|
$13.5600 / $17.3100 | RFQ |