There are no models available for this part yet.
Overview of 39.3105 by Altech Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TCM3105NL | Rochester Electronics LLC | Modem, PDIP16, 0.300 INCH, PLASTIC, DIP-16 | |
RFS1113-105ME | Coilcraft Inc | General Purpose Inductor, | |
MSD1583-105KE | Coilcraft Inc | Power inductor, coupled, 10/20% tol, SMT, RoHS |
Price & Stock for 39.3105 by Altech Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
95AK9489
|
Newark | Pcb Terminal Plug 5 Pole, Push-In, 5.00Mm |Altech 39.3105 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.8900 / $4.4200 | Buy Now | |
DISTI #
1920-39.3105-ND
|
DigiKey | PCB TERMINAL PLUG 5 POLE, PUSH-I Min Qty: 50 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.1222 | Buy Now | |
DISTI #
845-39.3105
|
Mouser Electronics | Pluggable Terminal Blocks PCB Terminal Plug 5 Pole, Push-In, 5.00mm | 0 |
|
$2.2100 / $2.8900 | Order Now | |
DISTI #
71975617
|
RS | PCB Terminal, Pluggable Push-In 5P,5mm PS, AK4951/2KD-5.0,10A,300V, Gray | Altech Corp 39.3105 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$2.1100 / $2.6400 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 7 Weeks | 0 |
|
$2.2400 | Buy Now | ||
Onlinecomponents.com | Pluggable Push-In Terminal Block - 5 Pole - 5.00 mm Pin Spacing - 10A - 300V - 26 to 12AWG - AK4951 Series - Dark Gray. RoHS: Compliant | 200 Factory Stock |
|
$2.1800 / $2.8600 | Buy Now | ||
Powell Electronics | PCB Terminal Plug 5 Pole, Push-In, 5.00m Min Qty: 50 | 132 |
|
$2.8000 | Buy Now | ||
Master Electronics | Pluggable Push-In Terminal Block - 5 Pole - 5.00 mm Pin Spacing - 10A - 300V - 26 to 12AWG - AK4951 Series - Dark Gray. RoHS: Compliant | 200 Factory Stock |
|
$2.1800 / $2.8600 | Buy Now | ||
DISTI #
10118914
|
TestEquity LLC | Altech 39.3105 PCB Terminal Plug 5 Pole, Push-In, 5.00mm AK4951/5KD-5.0, 10A, 300V, Gray | 0 |
|
$3.2300 | Buy Now |
CAD Models for 39.3105 by Altech Corporation
Part Data Attributes for 39.3105 by Altech Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ALTECH CORP
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
STANDARD: 94V-0, POLYAMIDE6.6
|
Fastening Method
|
PUSH-IN
|
Mounting Type
|
BOARD
|
Number of Decks
|
1
|
Number of Rows
|
1
|
Number of Ways
|
5
|
Rated Current
|
10 A
|
Rated Voltage
|
300 V
|
Safety Approval
|
CUL; IEC; UL; VDE
|
Terminal and Terminal Block Type
|
BARRIER STRIP TERMINAL BLOCK
|
Wire Cross Section
|
3.31 mm2
|
Wire Gauge
|
12 AWG
|