Part Details for 39.3206 by Altech Corporation
Overview of 39.3206 by Altech Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
132-06LT | Coilcraft Inc | RF inductor, molded, 5% tol, RoHS | |
132-06L | Coilcraft Inc | General Purpose Inductor, 0.0615uH, 5%, 1 Element, 3823, ROHS COMPLIANT |
Price & Stock for 39.3206
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK9514
|
Newark | Pcb Terminal Plug 6 Pole, Push-In, 5.00Mm |Altech 39.3206 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.4600 / $5.2900 | Buy Now |
DISTI #
1920-39.3206-ND
|
DigiKey | PCB TERMINAL PLUG 6 POLE, PUSH-I Min Qty: 50 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.7354 | Buy Now |
DISTI #
845-39.3206
|
Mouser Electronics | Pluggable Terminal Blocks PCB Terminal Plug 6 Pole, Push-In, 5.00mm | 0 |
|
$2.6500 / $3.4600 | Order Now |
DISTI #
71975641
|
RS | PCB Terminal, Push-In, Screw Flange,6P,5mm PS, AK4951/2FKD-5.0,10A,300V, Gray | Altech Corp 39.3206 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$2.5200 / $3.1500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 7 Weeks | 0 |
|
$2.6800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.5700 / $3.2000 | Buy Now |
DISTI #
10118924
|
TestEquity LLC | Altech 39.3206 PCB Terminal Plug 6 Pole, Push-In, 5.00mm AK4951/6FKD-5.0, 10A, 300V, Screw Flange, Gray | 0 |
|
$3.8700 | Buy Now |
Part Details for 39.3206
39.3206 CAD Models
39.3206 Part Data Attributes
|
39.3206
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
39.3206
Altech Corporation
Barrier Strip Terminal Block, 10A, 3.31mm2, 1 Row(s), 1 Deck(s),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Altech | |
Additional Feature | STANDARD: 94V-0, POLYAMIDE6.6 | |
Fastening Method | PUSH-IN | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 6 | |
Rated Current | 10 A | |
Rated Voltage | 300 V | |
Safety Approval | CUL; IEC; UL; VDE | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 3.31 mm2 | |
Wire Gauge | 12 AWG |