Part Details for 39.4102 by Altech Corporation
Overview of 39.4102 by Altech Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for 39.4102
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK9533
|
Newark | Pcb Terminal Plug 2 Pole, Push-In, 5.08Mm |Altech 39.4102 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7900 / $2.2400 | Buy Now |
DISTI #
1920-39.4102-ND
|
DigiKey | PCB TERMINAL PLUG 2 POLE, PUSH-I Min Qty: 100 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.8907 | Buy Now |
DISTI #
71975660
|
RS | PCB Terminal, Pluggable Push-In,2P,5.08mm PS, AKZ4951/2KD-5.08,10A,300V, Gray | Altech Corp 39.4102 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3900 / $1.7400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$1.3900 | Buy Now |
|
Onlinecomponents.com | Pluggable Push-In Terminal Block - 2 Pole - 5.08 mm Pin Spacing - 10A - 300V - 26 to 12AWG - AKZ4951 Series - Dark Gray. RoHS: Compliant | 199 Factory Stock |
|
$1.3400 / $1.6500 | Buy Now |
|
Master Electronics | Pluggable Push-In Terminal Block - 2 Pole - 5.08 mm Pin Spacing - 10A - 300V - 26 to 12AWG - AKZ4951 Series - Dark Gray. RoHS: Compliant | 199 Factory Stock |
|
$1.3400 / $1.6500 | Buy Now |
DISTI #
10122385
|
TestEquity LLC | Altech 39.4102 PCB Terminal Plug 2 Pole, Push-In, 5.08mm AKZ4951/2KD-5.08, 10A, 300V, grey | 0 |
|
$2.0000 | Buy Now |
Part Details for 39.4102
39.4102 CAD Models
39.4102 Part Data Attributes
|
39.4102
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
39.4102
Altech Corporation
Barrier Strip Terminal Block, 10A, 3.31mm2, 1 Row(s), 1 Deck(s),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: 94V-0, POLYAMIDE6.6 | |
Fastening Method | PUSH-IN | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 2 | |
Rated Current | 10 A | |
Rated Voltage | 300 V | |
Safety Approval | CUL; IEC; UL; VDE | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 3.31 mm2 | |
Wire Gauge | 12 AWG |