There are no models available for this part yet.
Overview of 39.5206 by Altech Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
52062-302 | Amphenol Communications Solutions | Metral<sup>reg;</sup>, Backplane Connectors, 4000 Series Receptacle, Right Angle, 5 Row, Press-Fit, 30 Position | |
52062-102LF | Amphenol Communications Solutions | Metral® High Speed 4000 Series, Backplane Connectors, Receptacle, Right Angle, 5 Row, Press-Fit, 30 Position | |
52062-302LF | Amphenol Communications Solutions | Metral® High Speed 4000 Series, Backplane Connectors, Receptacle, Right Angle, 5 Row, Press-Fit, 30 Position |
Price & Stock for 39.5206 by Altech Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
95AK9609
|
Newark | Pcb Terminal Fixed 6 Pole, Push-In, 3.50Mm |Altech 39.5206 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8300 / $2.7900 | Buy Now | |
DISTI #
39.5206-ND
|
DigiKey | TERM BLK PCB 6P PUSHIN 3.50MM 6A Min Qty: 50 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.9700 | Buy Now | |
DISTI #
845-395206
|
Mouser Electronics | Circuit Breaker Accessories PCB Terminal Fixed 6 Pole, Push-In, 3.50mm | 0 |
|
$1.7300 / $1.9700 | Order Now | |
DISTI #
71228897
|
RS | PCB Terminal Fixed 6 Pole, Push-In, 3.50mm, AK4291/6KD-3.5, 6A, 300V, grey | Altech Corp 39.5206 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3300 / $1.6600 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 7 Weeks | 0 |
|
$1.3600 | Buy Now | ||
Onlinecomponents.com | Fixed Push-In PCB Terminal - 6 Pole - 3.50 mm Pin Spacing - 6A - 300V - 22 to 16AWG - AK4291/6KD-3.5-G - 1-N Poles - Light Gray. RoHS: Compliant | 190 Factory Stock |
|
$1.3700 / $1.8000 | Buy Now | ||
Powell Electronics | PCB Terminal Fixed 6 Pole, Push-In, 3.50 Min Qty: 50 | 125 |
|
$1.7700 | Buy Now | ||
Master Electronics | Fixed Push-In PCB Terminal - 6 Pole - 3.50 mm Pin Spacing - 6A - 300V - 22 to 16AWG - AK4291/6KD-3.5-G - 1-N Poles - Light Gray. RoHS: Compliant | 190 Factory Stock |
|
$1.3700 / $1.8000 | Buy Now | ||
DISTI #
10118958
|
TestEquity LLC | Altech 39.5206 PCB Terminal Fixed 6 Pole, Push-In, 3.50mm AK4291/6KD-3.5, 6A, 300V, Gray | 0 |
|
$2.0300 | Buy Now |
CAD Models for 39.5206 by Altech Corporation
Part Data Attributes for 39.5206 by Altech Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ALTECH CORP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Samacsys Manufacturer
|
Altech
|
Additional Feature
|
STANDARD: 94V-0, POLYAMIDE6.6
|
Fastening Method
|
PUSH-IN
|
Mounting Type
|
BOARD
|
Number of Decks
|
1
|
Number of Rows
|
1
|
Number of Ways
|
6
|
Rated Current
|
6 A
|
Rated Voltage
|
300 V
|
Safety Approval
|
CUL; IEC; UL; VDE
|
Terminal and Terminal Block Type
|
BARRIER STRIP TERMINAL BLOCK
|
Wire Cross Section
|
1.31 mm2
|
Wire Gauge
|
16 AWG
|