Part Details for 39.5251 by Altech Corporation
Overview of 39.5251 by Altech Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XFL7015-251MEB | Coilcraft Inc | General Purpose Inductor, 0.25uH, 20%, 3030, | |
XFL7015-251 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free | |
XFL7015-251ME | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free |
Price & Stock for 39.5251
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK9617
|
Newark | Pcb Terminal Fixed 1 Pole, Push-In, 3.50Mm |Altech 39.5251 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3870 / $0.7040 | Buy Now |
DISTI #
1920-39.5251-ND
|
DigiKey | PCB TERMINAL FIXED 1 POLE, PUSH- Min Qty: 100 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4272 | Buy Now |
DISTI #
845-39.5251
|
Mouser Electronics | Fixed Terminal Blocks PCB Terminal Fixed 1 Pole, Push-In, 3.50mm | 0 |
|
$0.4270 / $0.9100 | Order Now |
DISTI #
71975733
|
RS | PCB Terminal, Fixed, Push-In,1P,3.50mm PS, AK4291/1KDVP-3.5,6A,300V, Gray, Zig-Zag | Altech Corp 39.5251 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6400 / $0.9100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 7 Weeks | 0 |
|
$0.2310 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2427 / $0.3690 | Buy Now |
DISTI #
10122398
|
TestEquity LLC | Altech 39.5251 PCB Terminal Fixed 1 Pole, Push-In, 3.50mm AK4291/1KDVP-3.5, 6A, 300V, grey, zig-zag | 0 |
|
$0.3500 | Buy Now |
Part Details for 39.5251
39.5251 CAD Models
39.5251 Part Data Attributes
|
39.5251
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
39.5251
Altech Corporation
Barrier Strip Terminal Block, 6A, 1.31mm2, 1 Row(s), 1 Deck(s),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Altech | |
Additional Feature | STANDARD: 94V-0, POLYAMIDE6.6 | |
Fastening Method | PUSH-IN | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 1 | |
Rated Current | 6 A | |
Rated Voltage | 300 V | |
Safety Approval | CUL; IEC; UL; VDE | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.31 mm2 | |
Wire Gauge | 16 AWG |