There are no models available for this part yet.
Overview of 39.5254 by Altech Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD5254BRUZ1 | Analog Devices | 8-Bit I2C EEMEM DigiPOT | |
AD5254BRUZ10 | Analog Devices | 8-Bit I2C EEMEM DigiPOT | |
AD5254BRUZ50 | Analog Devices | 8-Bit I2C EEMEM DigiPOT |
Price & Stock for 39.5254 by Altech Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
95AK9620
|
Newark | Pcb Terminal Fixed 4 Pole, Push-In, 3.50Mm |Altech 39.5254 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2200 / $1.9700 | Buy Now | |
DISTI #
1920-39.5254-ND
|
DigiKey | PCB TERMINAL FIXED 4 POLE, PUSH- Min Qty: 50 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.4494 | Buy Now | |
DISTI #
845-39.5254
|
Mouser Electronics | Fixed Terminal Blocks PCB Terminal Fixed 4 Pole, Push-In, 3.50mm | 0 |
|
$0.9150 / $2.3000 | Order Now | |
DISTI #
71975736
|
RS | PCB Terminal, Fixed, Push-In,4P,3.50mm PS, AK4291/1KDVP-3.5,6A,300V, Gray, Zig-Zag | Altech Corp 39.5254 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8800 / $1.1000 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 7 Weeks | 0 |
|
$0.8980 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.9170 / $1.3780 | Buy Now | ||
DISTI #
10118959
|
TestEquity LLC | Altech 39.5254 PCB Terminal Fixed 4 Pole, Push-In, 3.50mm AK4291/4KDVP-3.5, 6A, 300V, Gray, Zig-Zag | 0 |
|
$1.3400 | Buy Now |
CAD Models for 39.5254 by Altech Corporation
Part Data Attributes for 39.5254 by Altech Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ALTECH CORP
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
STANDARD: 94V-0, POLYAMIDE6.6
|
Fastening Method
|
PUSH-IN
|
Mounting Type
|
BOARD
|
Number of Decks
|
1
|
Number of Rows
|
1
|
Number of Ways
|
4
|
Rated Current
|
6 A
|
Rated Voltage
|
300 V
|
Safety Approval
|
CUL; IEC; UL; VDE
|
Terminal and Terminal Block Type
|
BARRIER STRIP TERMINAL BLOCK
|
Wire Cross Section
|
1.31 mm2
|
Wire Gauge
|
16 AWG
|