There are no models available for this part yet.
Overview of 39.5255 by Altech Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HA3-2525-5Z | Renesas Electronics Corporation | 20MHz, High Slew Rate, Uncompensated, High Input Impedance, Operational Amplifiers | |
85715-255LF | Amphenol Communications Solutions | 4 Row Signal Header, Straight, Press-Fit, 2 Mod | |
89075-255LF | Amphenol Communications Solutions | Metral® Board Connectors, Backplane Connectors 4 Row Signal Header, Straight, 4 Mod, Press Fit. |
Price & Stock for 39.5255 by Altech Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
95AK9621
|
Newark | Pcb Terminal Fixed 5 Pole, Push-In, 3.50Mm |Altech 39.5255 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5200 / $2.3200 | Buy Now | |
DISTI #
1920-39.5255-ND
|
DigiKey | PCB TERMINAL FIXED 5 POLE, PUSH- Min Qty: 50 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.8220 | Buy Now | |
DISTI #
845-39.5255
|
Mouser Electronics | Fixed Terminal Blocks PCB Terminal Fixed 5 Pole, Push-In, 3.50mm | 0 |
|
$1.1400 / $2.8900 | Order Now | |
DISTI #
71975737
|
RS | PCB Terminal, Fixed, Push-In,5P,3.50mm PS, AK4291/1KDVP-3.5,6A,300V, Gray, Zig-Zag | Altech Corp 39.5255 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1000 / $1.3800 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 7 Weeks | 0 |
|
$1.1300 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.1500 / $1.7300 | Buy Now | ||
DISTI #
10118960
|
TestEquity LLC | Altech 39.5255 PCB Terminal Fixed 5 Pole, Push-In, 3.50mm AK4291/5KDVP-3.5, 6A, 300V, Gray, Zig-Zag | 0 |
|
$1.7000 | Buy Now |
CAD Models for 39.5255 by Altech Corporation
Part Data Attributes for 39.5255 by Altech Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ALTECH CORP
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
STANDARD: 94V-0, POLYAMIDE6.6
|
Fastening Method
|
PUSH-IN
|
Mounting Type
|
BOARD
|
Number of Decks
|
1
|
Number of Rows
|
1
|
Number of Ways
|
5
|
Rated Current
|
6 A
|
Rated Voltage
|
300 V
|
Safety Approval
|
CUL; IEC; UL; VDE
|
Terminal and Terminal Block Type
|
BARRIER STRIP TERMINAL BLOCK
|
Wire Cross Section
|
1.31 mm2
|
Wire Gauge
|
16 AWG
|