There are no models available for this part yet.
Overview of 39.5301 by Altech Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SLC1175-301MEB | Coilcraft Inc | General Purpose Inductor, 0.3uH, 20%, 1 Element, Ferrite-Core, SMD, 4330, CHIP, 4330, HALOGEN FREE AND ROHS COMPLIANT | |
SLC1175-301MEC | Coilcraft Inc | General Purpose Inductor, 0.3uH, 20%, 1 Element, Ferrite-Core, SMD, 4330, CHIP, 4330, HALOGEN FREE AND ROHS COMPLIANT | |
SLR1075-301 | Coilcraft Inc | Power inductor, shielded, 10% tol, SMT, RoHS, halogen-free |
Price & Stock for 39.5301 by Altech Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
95AK9629
|
Newark | Pcb Terminal Fixed 1 Pole, Push-In, 2.54Mm |Altech 39.5301 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4950 / $0.9000 | Buy Now | |
DISTI #
39.5301-ND
|
DigiKey | PUSHIN PCB TERM 1P 2.54MM 6A GRY Min Qty: 300 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4646 | Buy Now | |
DISTI #
845-39.5301
|
Mouser Electronics | Fixed Terminal Blocks PCB Terminal Fixed 1 Pole, Push-In, 2.54mm | 0 |
|
$0.4640 / $1.1600 | Order Now | |
DISTI #
71975744
|
RS | PCB Terminal, Fixed, Push-In,1P,2.54mm PS, AKZ4791/1KD-2.54-H,6A,150V, Gray, Horiz. | Altech Corp 39.5301 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7000 / $1.1700 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 7 Weeks | 0 |
|
$0.2950 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3096 / $0.4529 | Buy Now | ||
DISTI #
10122401
|
TestEquity LLC | Altech 39.5301 PCB Terminal Fixed 1 Pole, Push-In, 2.54mm AKZ4791/1KD-2.54-H, 6A, 150V, grey, horizontal | 0 |
|
$0.4400 | Buy Now |
CAD Models for 39.5301 by Altech Corporation
Part Data Attributes for 39.5301 by Altech Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ALTECH CORP
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
STANDARD: 94V-0, POLYBUTYLENE TEREPHTHALATE
|
Fastening Method
|
PUSH-IN
|
Mounting Type
|
BOARD
|
Number of Decks
|
1
|
Number of Rows
|
1
|
Number of Ways
|
1
|
Rated Current
|
6 A
|
Rated Voltage
|
150 V
|
Safety Approval
|
CUL; IEC; UL; VDE
|
Terminal and Terminal Block Type
|
BARRIER STRIP TERMINAL BLOCK
|
Wire Cross Section
|
0.823 mm2
|
Wire Gauge
|
18 AWG
|