Part Details for 39.5308 by Altech Corporation
Overview of 39.5308 by Altech Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for 39.5308
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK9636
|
Newark | Pcb Terminal Fixed 8 Pole, Push-In, 2.54Mm |Altech 39.5308 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0100 / $4.6100 | Buy Now |
DISTI #
1920-39.5308-ND
|
DigiKey | PCB TERMINAL FIXED 8 POLE, PUSH- Min Qty: 20 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.9060 | Buy Now |
DISTI #
845-39.5308
|
Mouser Electronics | Fixed Terminal Blocks PCB Terminal Fixed 8 Pole, Push-In, 2.54mm | 0 |
|
$2.3000 / $5.1200 | Order Now |
DISTI #
71975750
|
RS | PCB Terminal, Fixed, Push-In,8P,2.54mm PS, AKZ4791/1KD-2.54-H,6A,150V, Gray, Horiz. | Altech Corp 39.5308 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$2.2000 / $2.7500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Lead time: 7 Weeks | 0 |
|
$2.2500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 300 Factory Stock |
|
$2.2700 / $3.4500 | Buy Now |
|
Powell Electronics | PCB Terminal Fixed 8 Pole, Push-In, 2.54 Min Qty: 20 | 198 |
|
$58.4000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 300 Factory Stock |
|
$2.2700 / $3.4500 | Buy Now |
DISTI #
10114461
|
TestEquity LLC | Altech 39.5308 PCB Terminal Fixed 8 Pole, Push-In, 2.54mm AKZ4791/8KD-2.54-H, 6A, 150V, grey, horizontal | 0 |
|
$3.3600 | Buy Now |
Part Details for 39.5308
39.5308 CAD Models
39.5308 Part Data Attributes:
|
39.5308
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
39.5308
Altech Corporation
Barrier Strip Terminal Block, 6A, 0.823mm2, 1 Row(s), 1 Deck(s),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Altech | |
Additional Feature | STANDARD: 94V-0, POLYBUTYLENE TEREPHTHALATE | |
Fastening Method | PUSH-IN | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 8 | |
Rated Current | 6 A | |
Rated Voltage | 150 V | |
Safety Approval | CUL; IEC; UL; VDE | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 0.823 mm2 | |
Wire Gauge | 18 AWG |