Part Details for 39.5310 by Altech Corporation
Overview of 39.5310 by Altech Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for 39.5310
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK9638
|
Newark | Pcb Terminal Fixed 10 Pole, Push-In, 2.54Mm |Altech 39.5310 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.7700 / $5.7600 | Buy Now |
DISTI #
1920-39.5310-ND
|
DigiKey | PCB TERMINAL FIXED 10 POLE, PUSH Min Qty: 20 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.8710 | Buy Now |
DISTI #
845-39.5310
|
Mouser Electronics | Fixed Terminal Blocks PCB Terminal Fixed 10 Pole, Push-In, 2.54mm | 0 |
|
$2.8800 / $6.4100 | Order Now |
DISTI #
71975752
|
RS | PCB Terminal, Fixed, Push-In,10P,2.54mm PS, AKZ4791/1KD-2.54-H,6A,150V, Gray, Horiz. | Altech Corp 39.5310 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$2.7500 / $3.4400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Lead time: 7 Weeks | 0 |
|
$2.8100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 299 Factory Stock |
|
$2.8000 / $4.3100 | Buy Now |
|
Powell Electronics | PCB Terminal Fixed 10 Pole, Push-In, 2.5 Min Qty: 20 | 197 |
|
$3.6500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 299 Factory Stock |
|
$2.8000 / $4.3100 | Buy Now |
DISTI #
10114463
|
TestEquity LLC | Altech 39.5310 PCB Terminal Fixed 10 Pole, Push-In, 2.54mm AKZ4791/10KD-2.54-H, 6A, 150V, grey, horizontal | 0 |
|
$4.2200 | Buy Now |
Part Details for 39.5310
39.5310 CAD Models
39.5310 Part Data Attributes
|
39.5310
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
39.5310
Altech Corporation
Barrier Strip Terminal Block, 6A, 0.823mm2, 1 Row(s), 1 Deck(s),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: 94V-0, POLYBUTYLENE TEREPHTHALATE | |
Fastening Method | PUSH-IN | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 10 | |
Rated Current | 6 A | |
Rated Voltage | 150 V | |
Safety Approval | CUL; IEC; UL; VDE | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 0.823 mm2 | |
Wire Gauge | 18 AWG |