Part Details for 39.5351 by Altech Corporation
Overview of 39.5351 by Altech Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XEL3515-351ME | Coilcraft Inc | Power inductor, shielded, composite, 20% tol, SMT, RoHS, halogen-free | |
XEL3515-351 | Coilcraft Inc | Power inductor, shielded, composite, 20% tol, SMT, RoHS, halogen-free | |
XEL3515-351MEC | Coilcraft Inc | General Purpose Inductor, |
Price & Stock for 39.5351
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK9641
|
Newark | Pcb Terminal Fixed 1 Pole, Push-In, 2.54Mm |Altech 39.5351 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4950 / $0.9000 | Buy Now |
DISTI #
39.5351-ND
|
DigiKey | PUSHIN PCB TERM 1P 2.54MM 6A GRY Min Qty: 300 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4646 | Buy Now |
DISTI #
845-39.5351
|
Mouser Electronics | Fixed Terminal Blocks PCB Terminal Fixed 1 Pole, Push-In, 2.54mm | 0 |
|
$0.3730 / $1.1600 | Order Now |
DISTI #
71975755
|
RS | PCB Terminal, Fixed, Push-In,1P,2.54mm PS, AKZ4791/1KD-2.54-V,6A,150V, Gray, Vertica | Altech Corp 39.5351 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2890 / $0.3610 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 7 Weeks | 0 |
|
$0.2950 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3096 / $0.4529 | Buy Now |
DISTI #
10122404
|
TestEquity LLC | Altech 39.5351 PCB Terminal Fixed 1 Pole, Push-In, 2.54mm AKZ4791/1KD-2.54-V, 6A, 150V, grey, vertical | 0 |
|
$0.4400 | Buy Now |
Part Details for 39.5351
39.5351 CAD Models
39.5351 Part Data Attributes
|
39.5351
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
39.5351
Altech Corporation
Barrier Strip Terminal Block, 6A, 0.823mm2, 1 Row(s), 1 Deck(s),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: 94V-0, POLYBUTYLENE TEREPHTHALATE | |
Fastening Method | PUSH-IN | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 1 | |
Rated Current | 6 A | |
Rated Voltage | 150 V | |
Safety Approval | CUL; IEC; UL; VDE | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 0.823 mm2 | |
Wire Gauge | 18 AWG |