Part Details for 39.5457 by Altech Corporation
Overview of 39.5457 by Altech Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51915-457LF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 3ACP 4P 16S Right Angle Receptacle, Solder To Board | |
10145457-001LF | Amphenol Communications Solutions | HPCE BTB RAH 24S (10 Short pin) WITH GUIDE |
Price & Stock for 39.5457
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK9672
|
Newark | Pcb Terminal Fixed 7 Pole, Push-In, 3.81Mm |Altech 39.5457 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6500 / $4.0500 | Buy Now |
DISTI #
1920-39.5457-ND
|
DigiKey | PCB TERMINAL FIXED 7 POLE, PUSH- Min Qty: 20 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.4375 | Buy Now |
DISTI #
845-39.5457
|
Mouser Electronics | Fixed Terminal Blocks PCB Terminal Fixed 7 Pole, Push-In, 3.81mm | 0 |
|
$2.0200 / $4.5100 | Order Now |
DISTI #
71975781
|
RS | PCB Terminal, Fixed, Push-In,7P,3.81mm PS, AKZ4701/1KD-3.81-V,6A,300V, Gray, Vertica | Altech Corp 39.5457 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$1.9300 / $2.4200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Lead time: 7 Weeks | 0 |
|
$1.9800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 300 Factory Stock |
|
$2.0000 / $3.0300 | Buy Now |
|
Powell Electronics | PCB Terminal Fixed 7 Pole, Push-In, 3.81 Min Qty: 20 | 198 |
|
$2.5700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 300 Factory Stock |
|
$2.0000 / $3.0300 | Buy Now |
DISTI #
10114478
|
TestEquity LLC | Altech 39.5457 PCB Terminal Fixed 7 Pole, Push-In, 3.81mm AKZ4701/7KD-3.81-V, 6A, 300V, grey, vertical | 0 |
|
$2.9600 | Buy Now |
Part Details for 39.5457
39.5457 CAD Models
39.5457 Part Data Attributes
|
39.5457
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
39.5457
Altech Corporation
Barrier Strip Terminal Block, 6A, 1.31mm2, 1 Row(s), 1 Deck(s),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Altech | |
Additional Feature | STANDARD: 94V-0, POLYBUTYLENE TEREPHTHALATE | |
Fastening Method | PUSH-IN | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 7 | |
Rated Current | 6 A | |
Rated Voltage | 300 V | |
Safety Approval | CUL; IEC; UL; VDE | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.31 mm2 | |
Wire Gauge | 16 AWG |