Part Details for 39.5651 by Altech Corporation
Overview of 39.5651 by Altech Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MLC1565-142 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS | |
MLC1565-142ML | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS | |
MLC1565-142MLC | Coilcraft Inc | General Purpose Inductor, 1.4uH, 20%, 1 Element, Iron-Core, SMD, 5552, CHIP, 5552, ROHS COMPLIANT |
Price & Stock for 39.5651
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK9690
|
Newark | Pcb Terminal Fixed 1 Pole, Push-In, 5.00Mm |Altech 39.5651 RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4730 / $0.6490 | Buy Now |
DISTI #
1920-39.5651-ND
|
DigiKey | PCB TERMINAL FIXED 1 POLE, PUSH- Min Qty: 250 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4444 | Buy Now |
DISTI #
845-39.5651
|
Mouser Electronics | Fixed Terminal Blocks PCB Terminal Fixed 1 Pole, Push-In, 5.00mm | 0 |
|
$0.2850 / $0.4010 | Order Now |
DISTI #
71975798
|
RS | PCB Terminal, Fixed, Push-In,1P,5mm PS, AK4101/1KD-5.0,10A,300V, Push-Lever, Gray | Altech Corp 39.5651 RoHS: Compliant Min Qty: 250 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2760 / $0.3450 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Lead time: 7 Weeks | 0 |
|
$0.2830 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2917 / $0.3740 | Buy Now |
DISTI #
10123256
|
TestEquity LLC | Altech 39.5651 PCB Terminal Fixed 1 Pole, Push-In, 5.00mm AK4101/1KD-5.0, 10A, 300V, grey, push-lever | 0 |
|
$0.4300 | Buy Now |
Part Details for 39.5651
39.5651 CAD Models
39.5651 Part Data Attributes
|
39.5651
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
39.5651
Altech Corporation
Barrier Strip Terminal Block, 10A, 2.08mm2, 1 Row(s), 1 Deck(s),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: 94V-0, POLYAMIDE6.6 | |
Fastening Method | PUSH-IN | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 1 | |
Rated Current | 10 A | |
Rated Voltage | 300 V | |
Safety Approval | CUL; IEC; UL; VDE | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 2.08 mm2 | |
Wire Gauge | 14 AWG |