There are no models available for this part yet.
Overview of 39.5652 by Altech Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MLC1565-282MLC | Coilcraft Inc | General Purpose Inductor, 2.8uH, 20%, 1 Element, Iron-Core, SMD, 5552, CHIP, 5552, ROHS COMPLIANT | |
MLC1565-282MLB | Coilcraft Inc | General Purpose Inductor, 2.8uH, 20%, 1 Element, Iron-Core, SMD, 5552, CHIP, 5552, ROHS COMPLIANT | |
MLC1565-202MLB | Coilcraft Inc | General Purpose Inductor, 2uH, 20%, 1 Element, Iron-Core, SMD, 5552, CHIP, 5552, ROHS COMPLIANT |
Price & Stock for 39.5652 by Altech Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
95AK9691
|
Newark | Pcb Terminal Fixed 2 Pole, Push-In, 5.00Mm |Altech 39.5652 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7710 / $1.0300 | Buy Now | |
DISTI #
1920-39.5652-ND
|
DigiKey | PCB TERMINAL FIXED 2 POLE, PUSH- Min Qty: 200 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.9317 | Buy Now | |
DISTI #
845-39.5652
|
Mouser Electronics | Fixed Terminal Blocks PCB Terminal Fixed 2 Pole, Push-In, 5.00mm | 0 |
|
$0.5310 / $0.6790 | Order Now | |
DISTI #
71975799
|
RS | PCB Terminal, Fixed, Push-In,2P,5mm PS, AK4101/1KD-5.0,10A,300V, Push-Lever, Gray | Altech Corp 39.5652 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5100 / $0.6400 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Lead time: 7 Weeks | 0 |
|
$0.5260 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5370 / $0.6970 | Buy Now | ||
DISTI #
10123251
|
TestEquity LLC | Altech 39.5652 PCB Terminal Fixed 2 Pole, Push-In, 5.00mm AK4101/2KD-5.0, 10A, 300V, grey, push-lever | 0 |
|
$0.7900 | Buy Now |
CAD Models for 39.5652 by Altech Corporation
Part Data Attributes for 39.5652 by Altech Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ALTECH CORP
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
STANDARD: 94V-0, POLYAMIDE6.6
|
Fastening Method
|
PUSH-IN
|
Mounting Type
|
BOARD
|
Number of Decks
|
1
|
Number of Rows
|
1
|
Number of Ways
|
2
|
Rated Current
|
10 A
|
Rated Voltage
|
300 V
|
Safety Approval
|
CUL; IEC; UL; VDE
|
Terminal and Terminal Block Type
|
BARRIER STRIP TERMINAL BLOCK
|
Wire Cross Section
|
2.08 mm2
|
Wire Gauge
|
14 AWG
|