Part Details for 39.5654 by Altech Corporation
Overview of 39.5654 by Altech Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for 39.5654
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK9693
|
Newark | Pcb Terminal Fixed 4 Pole, Push-In, 5.00Mm |Altech 39.5654 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4800 / $1.8500 | Buy Now |
DISTI #
1920-39.5654-ND
|
DigiKey | PCB TERMINAL FIXED 4 POLE, PUSH- Min Qty: 100 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.7372 | Buy Now |
DISTI #
845-39.5654
|
Mouser Electronics | Fixed Terminal Blocks PCB Terminal Fixed 4 Pole, Push-In, 5.00mm | 0 |
|
$1.1200 / $1.4500 | Order Now |
DISTI #
71975801
|
RS | PCB Terminal, Fixed, Push-In,4P,5mm PS, AK4101/1KD-5.0,10A,300V, Push-Lever, Gray | Altech Corp 39.5654 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0800 / $1.3500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 7 Weeks | 0 |
|
$1.1100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.1300 / $1.4600 | Buy Now |
DISTI #
10122416
|
TestEquity LLC | Altech 39.5654 PCB Terminal Fixed 4 Pole, Push-In, 5.00mm AK4101/4KD-5.0, 10A, 300V, grey, push-lever | 0 |
|
$1.6500 | Buy Now |
Part Details for 39.5654
39.5654 CAD Models
39.5654 Part Data Attributes
|
39.5654
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
39.5654
Altech Corporation
Barrier Strip Terminal Block, 10A, 2.08mm2, 1 Row(s), 1 Deck(s),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Altech | |
Additional Feature | STANDARD: 94V-0, POLYAMIDE6.6 | |
Fastening Method | PUSH-IN | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 4 | |
Rated Current | 10 A | |
Rated Voltage | 300 V | |
Safety Approval | CUL; IEC; UL; VDE | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 2.08 mm2 | |
Wire Gauge | 14 AWG |