Part Details for 39.5702 by Altech Corporation
Overview of 39.5702 by Altech Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for 39.5702
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK9702
|
Newark | Pcb Terminal Fixed 2 Pole, Push-In, 5.08Mm |Altech 39.5702 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7710 / $1.3300 | Buy Now |
DISTI #
1920-39.5702-ND
|
DigiKey | PCB TERMINAL FIXED 2 POLE, PUSH- Min Qty: 20 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.1055 | Buy Now |
DISTI #
845-39.5702
|
Mouser Electronics | Fixed Terminal Blocks PCB Terminal Fixed 2 Pole, Push-In, 5.08mm | 0 |
|
$0.5320 / $1.5700 | Order Now |
DISTI #
71975809
|
RS | PCB Terminal, Fixed, Push-In,2P,5.08mm PS, AKZ4301/2KD-5.08,10A,300V, Gray | Altech Corp 39.5702 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5100 / $0.6400 | RFQ |
|
Future Electronics | PCB Terminal Fixed 2 Pole, Push-In RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 20 Container: Box | 0Box |
|
$1.0900 / $1.2300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 280 Factory Stock |
|
$0.5370 / $0.8070 | Buy Now |
|
Master Electronics | RoHS: Compliant | 280 Factory Stock |
|
$0.5370 / $0.8070 | Buy Now |
DISTI #
10114490
|
TestEquity LLC | Altech 39.5702 PCB Terminal Fixed 2 Pole, Push-In, 5.08mm AKZ4301/2KD-5.08, 10A, 300V, grey | 0 |
|
$0.7900 | Buy Now |
Part Details for 39.5702
39.5702 CAD Models
39.5702 Part Data Attributes:
|
39.5702
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
39.5702
Altech Corporation
Barrier Strip Terminal Block, 10A, 1.31mm2, 1 Row(s), 1 Deck(s),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: 94V-0, POLYAMIDE6.6 | |
Fastening Method | PUSH-IN | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 2 | |
Rated Current | 10 A | |
Rated Voltage | 300 V | |
Safety Approval | CUL; IEC; UL; VDE | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.31 mm2 | |
Wire Gauge | 16 AWG |