Part Details for 39.8304 by Altech Corporation
Overview of 39.8304 by Altech Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for 39.8304
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK9736
|
Newark | Pcb Terminal Push-In 4 Pole, 7.5Mm |Altech 39.8304 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.1900 / $4.8700 | Buy Now |
DISTI #
1920-39.8304-ND
|
DigiKey | PCB TERMINAL PUSH-IN 4 POLE, 7.5 Min Qty: 50 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.4380 | Buy Now |
DISTI #
845-39.8304
|
Mouser Electronics | Fixed Terminal Blocks PCB Terminal Push-In 4 Pole, 7.5mm | 0 |
|
$2.4300 / $3.1800 | Order Now |
DISTI #
71975835
|
RS | PCB Terminal, Fixed, Push-In,4P,7.5mm PS, AK4200/1-7.5-H,20A,300V, Horizontal, Gray | Altech Corp 39.8304 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$2.3200 / $2.9000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 | 0 |
|
$2.3800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.4000 / $3.1500 | Buy Now |
DISTI #
10119008
|
TestEquity LLC | Altech 39.8304 PCB Terminal Push-In 4 Pole, 7.5mm AK4200/4-7.5-H, 20A, 300V, Horizontal | 0 |
|
$3.5600 | Buy Now |
Part Details for 39.8304
39.8304 CAD Models
39.8304 Part Data Attributes:
|
39.8304
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
39.8304
Altech Corporation
Barrier Strip Terminal Block, 20A, 3.31mm2, 1 Row(s), 1 Deck(s),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: 94V-0, POLYAMIDE6.6 | |
Fastening Method | PUSH-IN | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 4 | |
Rated Current | 20 A | |
Rated Voltage | 300 V | |
Safety Approval | CUL; IEC; UL; VDE | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 3.31 mm2 | |
Wire Gauge | 12 AWG |