Part Details for 39.8555 by Altech Corporation
Overview of 39.8555 by Altech Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for 39.8555
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK9797
|
Newark | Pcb Terminal Push-In 5 Pole, 7.5Mm |Altech 39.8555 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.0400 / $9.2400 | Buy Now |
DISTI #
1920-39.8555-ND
|
DigiKey | PCB TERMINAL PUSH-IN 5 POLE, 7.5 Min Qty: 50 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.9912 | Buy Now |
DISTI #
845-39.8555
|
Mouser Electronics | Fixed Terminal Blocks PCB Terminal Push-In 5 Pole, 7.5mm | 0 |
|
$4.5900 / $5.5600 | Order Now |
DISTI #
71976459
|
RS | PCB Terminal, Push-In,5P,7.5mm PS, Zig-Zag, AK4210/1VP-7.5-V,35A,300V, Vertical, Gra | Altech Corp 39.8555 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$4.4100 / $5.5100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 | 0 |
|
$4.5000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.5500 / $6.9100 | Buy Now |
DISTI #
10119064
|
TestEquity LLC | Altech 39.8555 PCB Terminal Push-In 5 Pole, 7.5mm AK4210/5VP-7.5-V, 35A, 300V, Vertical | 0 |
|
$6.7500 | Buy Now |
Part Details for 39.8555
39.8555 CAD Models
39.8555 Part Data Attributes:
|
39.8555
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
39.8555
Altech Corporation
Barrier Strip Terminal Block, 35A, 8.37mm2, 1 Row(s), 1 Deck(s),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: 94V-0, POLYAMIDE6.6 | |
Fastening Method | PUSH-IN | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 5 | |
Rated Current | 35 A | |
Rated Voltage | 600 V | |
Safety Approval | CUL; IEC; UL; VDE | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 8.37 mm2 | |
Wire Gauge | 8 AWG |