Part Details for 3900 (ALTERNATE: 00021200498312) by 3M
Overview of 3900 (ALTERNATE: 00021200498312) by 3M
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3900 (ALTERNATE: 00021200498312)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72101045
|
RS | Multi-Purpose Duct Tape 3900, Olive, 48mm x 54.8 m, 7.6 mil, 3900 Series | 3M 3900 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$20.4600 | RFQ |