Part Details for 3900-5012 by HHIP
Overview of 3900-5012 by HHIP
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PQU650-12P | Murata Manufacturing Co Ltd | AC/DC 650W, 6”X4” U-CHANNEL, 12V O/P | |
50122-5128JLF | Amphenol Communications Solutions | High Pin Count, Backplane Connectors, Header, Right Angle, Through Hole, 4 Row, 128 Positions, 0 Guide Pin, 2.54mm (0.100in) Pitch | |
50122-5232JLF | Amphenol Communications Solutions | High Pin Count, Backplane Connectors, Header, Right Angle, Through Hole, 4 Row, 232 Positions, 0 Guide Pin, 2.54mm (0.100in) Pitch |
Price & Stock for 3900-5012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4701-3900-5012-ND
|
DigiKey | MT4-75 DEGREE 5 BULL NOSE LIVE C Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
10 In Stock |
|
$231.2600 | Buy Now |