Part Details for 3900-P10-SI-6A by E-T-A
Overview of 3900-P10-SI-6A by E-T-A
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3900-P10-SI-6A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3900-P10-SI-6A-ND
|
DigiKey | CIR BRKR THRMMAG 6A 250VAC 65VDC Min Qty: 10 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$101.9210 | Buy Now |
DISTI #
457-3900-P10-SI-6A
|
Mouser Electronics | Circuit Breakers Single pole thermal-magnetic circuit breaker with tease-free, trip-free, snap action mechanism and two button operation (M-type TM CBE to EN 60934). Designed for plug-in mounting with E-T-A sockets 17-P10-Si, 23-P10-Si, 63-P10-Si, or RoHS: Compliant | 1 |
|
$92.2600 / $113.8900 | Buy Now |
DISTI #
71521537
|
RS | Circuit Breaker Thermal-Mag. Low Resistance QC Aux Contact 250VAC/65VDCV 1P 6A | E-T-A Circuit Protection and Control 3900-P10-SI-6A RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$103.9500 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$76.3500 / $98.9300 | Buy Now |
DISTI #
000000000001155219
|
Sager | Circuit Breakers Single pole thermal-magnetic circuit breaker with tease-free, trip-free, snap action mechanism and two button operation (M-type TM CBE to EN 60934). Designed for plug-in mounting with E-T-A sockets 17-P10-Si, 23-P10-Si, 63-P10-Si, or pan Min Qty: 1 | 0 |
|
$65.5900 / $106.0000 | Buy Now |
Part Details for 3900-P10-SI-6A
3900-P10-SI-6A CAD Models
3900-P10-SI-6A Part Data Attributes:
|
3900-P10-SI-6A
E-T-A
Buy Now
|
Compare Parts:
3900-P10-SI-6A
E-T-A
|
Samacsys Manufacturer | E-T-A |