-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MX-5556T
|
TME | Contact, female, tinned, 24AWG÷18AWG, Mini-Fit Jr, reel, crimped Min Qty: 4000 | 164000 |
|
$0.0147 / $0.0168 | Buy Now |
|
Ameya Holding Limited | CRIMP TERM MINIFIT AWG 18-24 RoHSconf | 104000 |
|
RFQ | |
DISTI #
COREC11184
|
Rutronik | Mini-Fit Crimp Term AWG 18-24 RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Stock DE - 444000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0113 / $0.0119 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 108000 |
|
RFQ | |
DISTI #
39000038
|
Avnet Abacus | Contact Socket Crimp ST Cable Mount (Alt: 39000038) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 2 Weeks, 0 Days | Abacus - 6456000 |
|
Buy Now | |
DISTI #
39000038
|
Avnet Abacus | Contact Socket Crimp ST Cable Mount (Alt: 39000038) RoHS: Compliant Min Qty: 8000 Package Multiple: 4000 Lead time: 2 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
LCSC | - Housing Contact ROHS | 8060 |
|
$0.0074 / $0.0130 | Buy Now |
|
New Advantage Corporation | Contact SKT Crimp ST Cable Mount Reel, MINIFIT JR TERM FEMA RoHS: Compliant Min Qty: 1 Package Multiple: 4000 | 5112000 |
|
$0.0172 / $0.0185 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy