Part Details for 39000061 by Molex
Overview of 39000061 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 39000061
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 4000 |
|
RFQ | ||
DISTI #
MX-5558PBT
|
TME | Contact, male, phosphor bronze, tinned, 24AWG÷18AWG, Mini-Fit Jr. Min Qty: 4000 | 48000 |
|
$0.0422 / $0.0482 | Buy Now |
DISTI #
COREC3671
|
Rutronik | Mini-Fit Crimp Term 5558-PBT RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Stock DE - 96000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0340 / $0.0359 | Buy Now |
DISTI #
39000061
|
Avnet Abacus | Contact PIN Crimp ST Cable Mount Reel (Alt: 39000061) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 1 Weeks, 5 Days | Abacus - 84000 |
|
Buy Now | |
DISTI #
39000061
|
Avnet Abacus | Contact PIN Crimp ST Cable Mount Reel (Alt: 39000061) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 2 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
New Advantage Corporation | MOLEX, NEW MINI CONN CRIMP TERM 5558PBT RoHS: Compliant Min Qty: 1 Package Multiple: 4000 | 76000 |
|
$0.0461 / $0.0496 | Buy Now |
Part Details for 39000061
39000061 CAD Models
39000061 Part Data Attributes
|
39000061
Molex
Buy Now
|
Compare Parts:
39000061
Molex
|
Samacsys Manufacturer | Molex |