Part Details for 39000184 by Molex
Overview of 39000184 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 39000184
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MX-39-00-0184
|
TME | Contact, female, selectively gold plated, 28AWG÷22AWG, bulk, 9A Min Qty: 10 | 228 |
|
$0.4370 / $1.0080 | Buy Now |
DISTI #
39000184
|
Avnet Abacus | Contact SKT Crimp ST Cable Mount Loose Piece (Alt: 39000184) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
39000184
|
Avnet Abacus | Contact SKT Crimp ST Cable Mount Loose Piece (Alt: 39000184) RoHS: Compliant Min Qty: 16000 Package Multiple: 8000 Lead time: 2 Weeks, 5 Days | Abacus - 0 |
|
Buy Now | |
|
LCSC | - Housing Contact ROHS | 7 |
|
$0.3778 / $0.4017 | Buy Now |