Part Details for 39000429 by Molex
Overview of 39000429 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 39000429
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MX-5556GSL7F
|
TME | Contact, female, gold-plated, 24AWG÷18AWG, Mini-Fit Jr, bulk, 9A Min Qty: 10 | 11988 |
|
$0.3430 / $0.5640 | Buy Now |
DISTI #
39000429
|
Avnet Abacus | Contact SKT Crimp ST Cable Mount Bag (Alt: 39000429) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 2 Weeks, 4 Days | Abacus - 76000 |
|
Buy Now | |
DISTI #
39000429
|
Avnet Abacus | Contact SKT Crimp ST Cable Mount Bag (Alt: 39000429) RoHS: Compliant Min Qty: 250 Package Multiple: 1 Lead time: 2 Weeks, 6 Days | Abacus - 0 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | - Line Pressing Terminals ROHS | 16000 |
|
$0.4665 | Buy Now |
|
LCSC | - Housing Contact ROHS | 15 |
|
$0.4760 | Buy Now |
|
New Advantage Corporation | Contact SKT Crimp ST Cable Mount Bag, MINIFIT JR TERM FEMA RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 61000 |
|
$0.4635 / $0.4981 | Buy Now |