Part Details for 39000430 by Molex
Overview of 39000430 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 39000430
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MX-5558GS7F
|
TME | Contact, male, brass, gold-plated, 24AWG÷18AWG, Mini-Fit Jr, reel Min Qty: 4000 | 0 |
|
$0.3390 | RFQ |
DISTI #
39000430
|
Avnet Abacus | Contact PIN Crimp ST Cable Mount Reel (Alt: 39000430) RoHS: Compliant Min Qty: 48000 Package Multiple: 48000 Lead time: 2 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
39000430
|
Avnet Abacus | Contact PIN Crimp ST Cable Mount Reel (Alt: 39000430) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 2 Weeks, 2 Days | Abacus - 0 |
|
Buy Now | |
|
LCSC | - Housing Contact ROHS | 100 |
|
$0.2462 / $0.4372 | Buy Now |