There are no models available for this part yet.
Overview of 3902-3050 by HHIP
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER1390-223MLD | Coilcraft Inc | General Purpose Inductor, 22uH, 20%, Ferrite-Core, 5353, | |
SER1390-223 | Coilcraft Inc | Power inductor, high current, 20% tol, SMT, RoHS | |
SER1390-223ML | Coilcraft Inc | Power inductor, high current, 20% tol, SMT, RoHS |
Price & Stock for 3902-3050 by HHIP
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
4701-3902-3050-ND
|
DigiKey | 1/2-9/16 X 5 X 2-1/2 SLEEVE EXPA Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
73 In Stock |
|
$32.1700 | Buy Now |