Part Details for 3902-3072 by HHIP
Overview of 3902-3072 by HHIP
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER1390-223MLD | Coilcraft Inc | General Purpose Inductor, 22uH, 20%, Ferrite-Core, 5353, | |
SER1390-223 | Coilcraft Inc | Power inductor, high current, 20% tol, SMT, RoHS | |
SER1390-223ML | Coilcraft Inc | Power inductor, high current, 20% tol, SMT, RoHS |
Price & Stock for 3902-3072
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4701-3902-3072-ND
|
DigiKey | 9 PIECE 1 TO 2 EXPANDING MANDREL Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
4 In Stock |
|
$234.9500 | Buy Now |